ADC 24BIT 10HZ SIGMADELTA 20SOIC - HI7191IB - Integrated Circuits (ICs)
Intersil Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± HI7191IB
| Digi-Key Part Number | HI7191IB-ND |
380 |
16.90800 |
Extended Price
6425.04 |
| Manufacturer Part Number | HI7191IB | |||
| Description | ADC 24BIT 10HZ SIGMADELTA 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± HI7191IB
| Technical/Catalog Information | HI7191IB |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 20-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital, Dual ± |
| Number of Inputs and Type | 1 Differential, Unipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 32.5mW |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI7191IB HI7191IB |
HI7191IB Specification Sheet
ADC 24BIT 10HZ SIGMADELTA 20SOIC - HI7191IB (HI7191IB-ND) - Integrated Circuits (ICs)
Related parts Intersil Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± HI7191IBADC 24BIT 10HZ SIGMADELTA 20SOIC - HI7191IB
Order 'adc 24bit 10hz sigmadelta 20soic - HI7191IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IB-ND.
ADC 24BIT 10HZ SIGMADELTA 20SOIC - HI7191IBZ
Order 'adc 24bit 10hz sigmadelta 20soic - HI7191IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IBZ-ND.
ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7190IP
Order 'adc 24bit 10hz sigmadelta 20-dip - HI7190IP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7190IP-ND.
ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7191IP
Order 'adc 24bit 10hz sigmadelta 20-dip - HI7191IP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IP-ND.
ADC 24BIT 10HZ SIGMADELTA 20PDIP - HI7190IPZ
Order 'adc 24bit 10hz sigmadelta 20pdip - HI7190IPZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7190IPZ-ND.
ADC 24BIT 10HZ SIGMADELTA 20PDIP - HI7191IPZ
Order 'adc 24bit 10hz sigmadelta 20pdip - HI7191IPZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IPZ-ND.
ADC FLASH 8BIT 160MSPS 48-PQFP - HI3276JCQ
Order 'adc flash 8bit 160msps 48-pqfp - HI3276JCQ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3276JCQ-ND.
IC ADC 24BIT SGNL CONDTNR 24SOIC - AD7712AR-REEL
Order 'ic adc 24bit sgnl condtnr 24soic - AD7712AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7712AR-REEL-ND.
IC ADC 24BIT SIGMA-DELTA 24-SOIC - AD7714YR-REEL7
Order 'ic adc 24bit sigma-delta 24-soic - AD7714YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714YR-REEL7-ND.
IC ADC 24BIT SIGMA-DELTA 24-SOIC - AD7714YR-REEL
Order 'ic adc 24bit sigma-delta 24-soic - AD7714YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714YR-REEL-ND.
IC ADC 24BIT SIGMA-DELTA 24TSSOP - AD7714YRU-REEL
Order 'ic adc 24bit sigma-delta 24tssop - AD7714YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714YRU-REEL-ND.
IC ADC 24BIT R-R 8/10CH 28-SOIC - AD7718BR-REEL7
Order 'ic adc 24bit r-r 8/10ch 28-soic - AD7718BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7718BR-REEL7-ND.
IC ADC 24BIT R-R 8/10CH 28-TSSOP - AD7718BRU-REEL7
Order 'ic adc 24bit r-r 8/10ch 28-tssop - AD7718BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7718BRU-REEL7-ND.
IC ADC 24BIT SIGMA-DELTA 24TSSOP - AD7731BRU-REEL
Order 'ic adc 24bit sigma-delta 24tssop - AD7731BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7731BRU-REEL-ND.
IC ADC 24BIT 2CH SIG-DEL 28TSSOP - AD7732BRU-REEL7
Order 'ic adc 24bit 2ch sig-del 28tssop - AD7732BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7732BRU-REEL7-ND.
Options for Intersil Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± HI7191IB
Send this link via E-Mail
Help With This Screen
