Keywords:





ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7190IP - Integrated Circuits (ICs)

Intersil Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± HI7190IP

Digi-Key Part Number HI7190IP-ND
Price Break
90
Unit Price
26.12000
Extended Price
2350.80
Manufacturer Part NumberHI7190IP
DescriptionADC 24BIT 10HZ SIGMADELTA 20-DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Intersil Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± HI7190IP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Intersil Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± HI7190IP
Technical/Catalog InformationHI7190IP
VendorIntersil
CategoryIntegrated Circuits (ICs)
Number of Bits24
Package / Case20-DIP (300 mil)
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)200k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital, Dual ±
Number of Inputs and Type1 Differential, Unipolar; 1 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)32.5mW
Drawing Number*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HI7190IP
HI7190IP

HI7190IP Specification Sheet

Image of ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7190IP

ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7190IP (HI7190IP-ND) - Integrated Circuits (ICs)

Related parts Intersil Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± HI7190IP
ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7190IP
 Order 'adc 24bit 10hz sigmadelta 20-dip - HI7190IP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7190IP-ND.
ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7191IP
 Order 'adc 24bit 10hz sigmadelta 20-dip - HI7191IP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IP-ND.
ADC 24BIT 10HZ SIGMADELTA 20PDIP - HI7190IPZ
 Order 'adc 24bit 10hz sigmadelta 20pdip - HI7190IPZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7190IPZ-ND.
ADC 24BIT 10HZ SIGMADELTA 20PDIP - HI7191IPZ
 Order 'adc 24bit 10hz sigmadelta 20pdip - HI7191IPZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IPZ-ND.
IC MED MANCHESTER 1MHZ 20-DIP - HD3-6409-9
 Order 'ic med manchester 1mhz 20-dip - HD3-6409-9' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HD3-6409-9-ND.
IC DAC 12BIT LC2MOS 20-DIP - PM7548FP
 Order 'ic dac 12bit lc2mos 20-dip - PM7548FP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number PM7548FP-ND.
ADC 24BIT 10HZ SIGMADELTA 20SOIC - HI7191IB
 Order 'adc 24bit 10hz sigmadelta 20soic - HI7191IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IB-ND.
ADC 24BIT 10HZ SIGMADELTA 20SOIC - HI7191IBZ
 Order 'adc 24bit 10hz sigmadelta 20soic - HI7191IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IBZ-ND.
IC FILTER DUAL SWITCH 20-DIP - MF10BN+
 Order 'ic filter dual switch 20-dip - MF10BN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MF10BN+-ND.
IC FILTER DUAL SWITCH 20-DIP - MF10CN+
 Order 'ic filter dual switch 20-dip - MF10CN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MF10CN+-ND.
SENSOR HYBRID MAGN 3 AXIS 20-DIP - HMC2003
 Order 'sensor hybrid magn 3 axis 20-dip - HMC2003' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1011-ND.
IC ADC 10BIT SAR REGISTER 20-DIP - AD573JN
 Order 'ic adc 10bit sar register 20-dip - AD573JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD573JN-ND.
IC ADC 10BIT SAR REGISTER 20-DIP - AD573JNZ
 Order 'ic adc 10bit sar register 20-dip - AD573JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD573JNZ-ND.
IC ADC 10BIT SAR REGISTER 20-DIP - AD573KN
 Order 'ic adc 10bit sar register 20-dip - AD573KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD573KN-ND.
IC ADC 8BIT SGNL COND 20-DIP - AD670JN
 Order 'ic adc 8bit sgnl cond 20-dip - AD670JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JN-ND.

Options for Intersil Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± HI7190IP
Send this link via E-Mail
Help With This Screen

ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7190IP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADC 24BIT 10.5MW 64KSPS 16TSSOP - AD7767BRUZ-1-RL7 Next: ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7191IP
ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7190IP