ADC 12BIT 50KSPS 1LSB 24-SOIC - HI5812KIBZ - Integrated Circuits (ICs)
| Digi-Key Part Number | HI5812KIBZ-ND |
300 |
7.40997 |
Extended Price
2222.99 |
| Manufacturer Part Number | HI5812KIBZ | |||
| Description | ADC 12BIT 50KSPS 1LSB 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HI5812KIBZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-SOIC (7.5mm Width) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 50k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 25mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HI5812KIBZ HI5812KIBZ |
HI5812KIBZ Specification Sheet
ADC 12BIT 50KSPS 1LSB 24-SOIC - HI5812KIBZ (HI5812KIBZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 12BIT 50KSPS 1LSB 24-SOIC - HI5812KIBZ
Order 'adc 12bit 50ksps 1lsb 24-soic - HI5812KIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5812KIBZ-ND.
ADC 12BIT 50KSPS 1LSB 24-SOIC - HI5812KIB
Order 'adc 12bit 50ksps 1lsb 24-soic - HI5812KIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5812KIB-ND.
ADC 12BIT 50KSPS 1.5LSB 24-SOIC - HI5812JIB
Order 'adc 12bit 50ksps 1.5lsb 24-soic - HI5812JIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5812JIB-ND.
ADC 12BIT 50KSPS 1.5LSB 24-SOIC - HI5812JIBZ
Order 'adc 12bit 50ksps 1.5lsb 24-soic - HI5812JIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5812JIBZ-ND.
IC ADC 12BIT 8CH SRL 24-SOIC - AD7858AR-REEL
Order 'ic adc 12bit 8ch srl 24-soic - AD7858AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858AR-REEL-ND.
IC ADC 12BIT 8CH SRL 24-SOIC - AD7858LBR
Order 'ic adc 12bit 8ch srl 24-soic - AD7858LBR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858LBR-ND.
IC ADC 12BIT MONO LP 24-SOIC - AD7880CR-REEL
Order 'ic adc 12bit mono lp 24-soic - AD7880CR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7880CR-REEL-ND.
IC ADC 12BIT LC2MOS 3.3V 24-SOIC - AD7883BR
Order 'ic adc 12bit lc2mos 3.3v 24-soic - AD7883BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7883BR-ND.
IC ADC 12BIT CMOS MICROP 24-SOIC - ADC912AFS
Order 'ic adc 12bit cmos microp 24-soic - ADC912AFS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADC912AFS-ND.
IC ADC 12BIT HS LC2MOS 24-SOIC - AD7572AAR03
Order 'ic adc 12bit hs lc2mos 24-soic - AD7572AAR03' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AAR03-ND.
IC ADC 12BIT HS LC2MOS 24-SOIC - AD7572AAR03-REEL
Order 'ic adc 12bit hs lc2mos 24-soic - AD7572AAR03-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AAR03-REEL-ND.
IC ADC 12BIT HS LC2MOS 24-SOIC - AD7572AJR03
Order 'ic adc 12bit hs lc2mos 24-soic - AD7572AJR03' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AJR03-ND.
IC ADC 12BIT HS LC2MOS 24-SOIC - AD7572AJR03-REEL
Order 'ic adc 12bit hs lc2mos 24-soic - AD7572AJR03-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AJR03-REEL-ND.
IC ADC 12BIT HS LC2MOS 24-SOIC - AD7572AJR10
Order 'ic adc 12bit hs lc2mos 24-soic - AD7572AJR10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AJR10-ND.
IC ADC 12BIT HS LC2MOS 24-SOIC - AD7572AJR10-REEL7
Order 'ic adc 12bit hs lc2mos 24-soic - AD7572AJR10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AJR10-REEL7-ND.
Send this link via E-Mail
Help With This Screen
