ADC 12BIT 50KSPS 1.5LSB 24-DIP - HI5812JIP - Integrated Circuits (ICs)
| Digi-Key Part Number | HI5812JIP-ND |
300 |
6.37003 |
Extended Price
1911.01 |
| Manufacturer Part Number | HI5812JIP | |||
| Description | ADC 12BIT 50KSPS 1.5LSB 24-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HI5812JIP |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-DIP (300 mil) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 50k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 25mW |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI5812JIP HI5812JIP |
HI5812JIP Specification Sheet
ADC 12BIT 50KSPS 1.5LSB 24-DIP - HI5812JIP (HI5812JIP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 12BIT 50KSPS 1.5LSB 24-DIP - HI5812JIP
Order 'adc 12bit 50ksps 1.5lsb 24-dip - HI5812JIP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5812JIP-ND.
IC ADC 12BIT SRL 200KSPS 24-DIP - AD7853AN
Order 'ic adc 12bit srl 200ksps 24-dip - AD7853AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853AN-ND.
IC ADC 12BIT SRL 200KSPS 24-DIP - AD7853BN
Order 'ic adc 12bit srl 200ksps 24-dip - AD7853BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853BN-ND.
IC ADC 12BIT SRL 200KSPS 24-DIP - AD7853LAN
Order 'ic adc 12bit srl 200ksps 24-dip - AD7853LAN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853LAN-ND.
IC ADC 12BIT CMOS MICROP 24-DIP - ADC912AFP
Order 'ic adc 12bit cmos microp 24-dip - ADC912AFP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADC912AFP-ND.
ADC 12BIT 50KSPS 1.5LSB 24-SOIC - HI5812JIB
Order 'adc 12bit 50ksps 1.5lsb 24-soic - HI5812JIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5812JIB-ND.
ADC 12BIT 50KSPS 1.5LSB 24-SOIC - HI5812JIBZ
Order 'adc 12bit 50ksps 1.5lsb 24-soic - HI5812JIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5812JIBZ-ND.
IC ADC 12BIT HS LC2MOS 24-DIP - AD7572AAN03
Order 'ic adc 12bit hs lc2mos 24-dip - AD7572AAN03' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AAN03-ND.
IC ADC 12BIT HS LC2MOS 24-DIP - AD7572AAN10
Order 'ic adc 12bit hs lc2mos 24-dip - AD7572AAN10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AAN10-ND.
IC ADC 12BIT HS LC2MOS 24-DIP - AD7572AJN03
Order 'ic adc 12bit hs lc2mos 24-dip - AD7572AJN03' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AJN03-ND.
IC ADC 12BIT LC2MOS HS 24-DIP - AD7572AJN10
Order 'ic adc 12bit lc2mos hs 24-dip - AD7572AJN10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AJN10-ND.
IC ADC 12BIT HS LC2MOS 24-DIP - AD7572ALN03
Order 'ic adc 12bit hs lc2mos 24-dip - AD7572ALN03' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572ALN03-ND.
IC ADC 12BIT HS LC2MOS 24-DIP - AD7572ALN10
Order 'ic adc 12bit hs lc2mos 24-dip - AD7572ALN10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572ALN10-ND.
IC ADC 12BIT HS LC2MOS 24-DIP - AD7572JN05
Order 'ic adc 12bit hs lc2mos 24-dip - AD7572JN05' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572JN05-ND.
IC ADC 12BIT HS LC2MOS 24-DIP - AD7572JN12
Order 'ic adc 12bit hs lc2mos 24-dip - AD7572JN12' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572JN12-ND.
Send this link via E-Mail
Help With This Screen
