ADC 12BIT 50KSPS 1.5LSB 24-SOIC - HI5812JIB - Integrated Circuits (ICs)
| Digi-Key Part Number | HI5812JIB-ND |
300 |
6.69167 |
Extended Price
2007.50 |
| Manufacturer Part Number | HI5812JIB | |||
| Description | ADC 12BIT 50KSPS 1.5LSB 24-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HI5812JIB |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-SOIC |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 50k |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI5812JIB HI5812JIB |
HI5812JIB Specification Sheet
ADC 12BIT 50KSPS 1.5LSB 24-SOIC - HI5812JIB (HI5812JIB-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 12BIT SAMPL TRK&HOLD 24-SOIC - HI5812JIBZ-T
Order 'adc 12bit sampl trk&hold 24-soic - HI5812JIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5812JIBZ-T-ND.
IC ADC 12BIT 3US H-SPEED 24-SOIC - MAX162BCWG+
Order 'ic adc 12bit 3us h-speed 24-soic - MAX162BCWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX162BCWG+-ND.
IC ADC 12BIT 3US H-SPEED 24-SOIC - MAX162BCWG+T
Order 'ic adc 12bit 3us h-speed 24-soic - MAX162BCWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX162BCWG+T-ND.
IC ADC 12BIT 3US H-SPEED 24-SOIC - MAX162CCWG+
Order 'ic adc 12bit 3us h-speed 24-soic - MAX162CCWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX162CCWG+-ND.
IC ADC 12BIT 3US H-SPEED 24-SOIC - MAX162CCWG+T
Order 'ic adc 12bit 3us h-speed 24-soic - MAX162CCWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX162CCWG+T-ND.
IC ADC 12BIT W T/H 24-SOIC - MAX178ACWG+
Order 'ic adc 12bit w t/h 24-soic - MAX178ACWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX178ACWG+-ND.
IC ADC 12BIT W T/H 24-SOIC - MAX178ACWG+T
Order 'ic adc 12bit w t/h 24-soic - MAX178ACWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX178ACWG+T-ND.
IC ADC 12BIT W T/H 24-SOIC - MAX178AEWG+
Order 'ic adc 12bit w t/h 24-soic - MAX178AEWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX178AEWG+-ND.
IC ADC 12BIT W T/H 24-SOIC - MAX178AEWG+T
Order 'ic adc 12bit w t/h 24-soic - MAX178AEWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX178AEWG+T-ND.
IC ADC 12BIT W T/H 24-SOIC - MAX178BCWG+
Order 'ic adc 12bit w t/h 24-soic - MAX178BCWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX178BCWG+-ND.
IC ADC 12BIT W T/H 24-SOIC - MAX178BCWG+T
Order 'ic adc 12bit w t/h 24-soic - MAX178BCWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX178BCWG+T-ND.
IC ADC 12BIT W T/H 24-SOIC - MAX178BEWG+
Order 'ic adc 12bit w t/h 24-soic - MAX178BEWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX178BEWG+-ND.
IC ADC 12BIT W T/H 24-SOIC - MAX178BEWG+T
Order 'ic adc 12bit w t/h 24-soic - MAX178BEWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX178BEWG+T-ND.
ADC 12BIT 50KSPS 1.5LSB 24-SOIC - HI5812JIB
Order 'adc 12bit 50ksps 1.5lsb 24-soic - HI5812JIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5812JIB-ND.
ADC 12BIT 50KSPS 1.5LSB 24-SOIC - HI5812JIBZ
Order 'adc 12bit 50ksps 1.5lsb 24-soic - HI5812JIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5812JIBZ-ND.
Send this link via E-Mail
Help With This Screen