Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/4CB
CONV A/D 10BIT 40MSPS 28-SOIC - HI5767/4CB - Integrated Circuits (ICs)
| Digi-Key Part Number | HI5767/4CB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HI5767/4CB | |||
| Description | CONV A/D 10BIT 40MSPS 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/4CB
| Technical/Catalog Information | HI5767/4CB |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 40M |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Bipolar |
| Number of Converters | 8 |
| Power Dissipation (Max) | 310mW |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI5767 4CB HI57674CB |
HI5767/4CB Specification Sheet
CONV A/D 10BIT 40MSPS 28-SOIC - HI5767/4CB (HI5767/4CB-ND) - Integrated Circuits (ICs)
Related parts Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/4CBIntersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/4CB
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CB-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital HI5767/4CB-T
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CB-T-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/4CBZ
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CBZ-ND.
Intersil (VA) Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Cut Tape (CT) Analog and Digital HI5767/4CBZ-T
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HI5767/4CBZ-TCT-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital HI5767/4CBZ-T
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CBZ-TTR-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/2CB
Order 'conv a/d 10bit 20msps 28-soic - HI5767/2CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2CB-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/2CBZ
Order 'conv a/d 10bit 20msps 28-soic - HI5767/2CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2CBZ-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/6CB
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CB-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital HI5767/6CB-T
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CB-T-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/6CBZ
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CBZ-ND.
Intersil (VA) Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Cut Tape (CT) Analog and Digital HI5767/6CBZ-T
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HI5767/6CBZ-TCT-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital HI5767/6CBZ-T
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CBZ-TTR-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/6IB
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6IB-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/6IBZ
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6IBZ-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar, 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5746KCB
Order 'conv a/d 10bit 40msps 28-soic - HI5746KCB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCB-ND.
Options for Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/4CB
Send this link via E-Mail
Help With This Screen
