Keywords:





3900µF Aluminum Capacitor United Chemi-Con Radial 10V KY10VB392M12X30LL

CAP 3900UF 10V ELECT KY RAD - KY10VB392M12X30LL - Capacitors

Digi-Key Part Number KY10VB392M12X30LL-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberKY10VB392M12X30LL
DescriptionCAP 3900UF 10V ELECT KY RAD
Quantity Available Non-Stock
All prices are in USD

Purchase 3900µF Aluminum Capacitor United Chemi-Con Radial 10V KY10VB392M12X30LL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 3900µF Aluminum Capacitor United Chemi-Con Radial 10V KY10VB392M12X30LL
Technical/Catalog InformationKY10VB392M12X30LL
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance3900µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.8000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.472" Dia x 1.181" H (12.00mm x 30.00mm)
Lead Spacing-
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Tolerance±20%
Voltage Rating10V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names KY10VB392M12X30LL
KY10VB392M12X30LL


Image of CAP 3900UF 10V ELECT KY RAD - KY10VB392M12X30LL

CAP 3900UF 10V ELECT KY RAD - KY10VB392M12X30LL (KY10VB392M12X30LL-ND) - Capacitors

Related parts 3900µF Aluminum Capacitor United Chemi-Con Radial 10V KY10VB392M12X30LL
3900µF Aluminum Capacitor United Chemi-Con Radial 10V KY10VB392M12X30LL
 Order 'cap 3900uf 10v elect ky rad - KY10VB392M12X30LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KY10VB392M12X30LL-ND.
3900µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL392MK30S
 Order 'cap 3900uf 10v elect ky rad - EKY-100ELL392MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1513-ND.
3900µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL392ML20S
 Order 'cap 3900uf 10v elect ky rad - EKY-100ELL392ML20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1514-ND.
3900µF Aluminum Capacitor United Chemi-Con Radial 10V KY10VB392M16X20LL
 Order 'cap 3900uf 10v elect ky rad - KY10VB392M16X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KY10VB392M16X20LL-ND.
100µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL101ME11D
 Order 'cap 100uf 10v elect ky rad - EKY-100ELL101ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1499-ND.
220µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL221MF11D
 Order 'cap 220uf 10v elect ky rad - EKY-100ELL221MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1500-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL471MHB5D
 Order 'cap 470uf 10v elect ky rad - EKY-100ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1501-ND.
680µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL681MJC5S
 Order 'cap 680uf 10v elect ky rad - EKY-100ELL681MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1502-ND.
680µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL681MH15D
 Order 'cap 680uf 10v elect ky rad - EKY-100ELL681MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1503-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL102MJ16S
 Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1504-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL102MH20D
 Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1505-ND.
1200µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL122MJ20S
 Order 'cap 1200uf 10v elect ky rad - EKY-100ELL122MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1506-ND.
1500µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL152MJ25S
 Order 'cap 1500uf 10v elect ky rad - EKY-100ELL152MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1507-ND.
1500µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL152MK15S
 Order 'cap 1500uf 10v elect ky rad - EKY-100ELL152MK15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1508-ND.
2200µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL222MJ30S
 Order 'cap 2200uf 10v elect ky rad - EKY-100ELL222MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1509-ND.

Options for 3900µF Aluminum Capacitor United Chemi-Con Radial 10V KY10VB392M12X30LL
Send this link via E-Mail
Help With This Screen

CAP 3900UF 10V ELECT KY RAD - KY10VB392M12X30LL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 3900UF 10V ELECT KY RAD - EKY-100ELL392ML20S Next: CAP 3900UF 10V ELECT KY RAD - KY10VB392M16X20LL
CAP 3900UF 10V ELECT KY RAD - KY10VB392M12X30LL