CONV A/D 10BIT 20MSPS 28-SOIC - HI5767/2CB
| Digi-Key Part Number | HI5767/2CB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HI5767/2CB | |||
| Description | CONV A/D 10BIT 20MSPS 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HI5767/2CB |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 20M |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Bipolar |
| Number of Converters | 8 |
| Power Dissipation (Max) | 310mW |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI5767 2CB HI57672CB |
HI5767/2CB Specification Sheet
CONV A/D 10BIT 20MSPS 28-SOIC - HI5767/2CB (HI5767/2CB-ND)
Related parts :CONV A/D 10BIT 20MSPS 28-SOIC - HI5767/2CB
Order 'conv a/d 10bit 20msps 28-soic - HI5767/2CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2CB-ND.
CONV A/D 10BIT 20MSPS 28-SOIC - HI5767/2CBZ
Order 'conv a/d 10bit 20msps 28-soic - HI5767/2CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2CBZ-ND.
CONV A/D 10BIT 20MSPS 28-SOIC - HI5767/2IA
Order 'conv a/d 10bit 20msps 28-soic - HI5767/2IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2IA-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5767/4CB
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CB-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5767/4CB-T
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CB-T-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5767/4CBZ
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CBZ-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5767/4CBZ-T
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HI5767/4CBZ-TCT-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5767/4CBZ-T
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CBZ-TTR-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6CB
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CB-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6CB-T
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CB-T-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6CBZ
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CBZ-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6CBZ-T
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HI5767/6CBZ-TCT-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6CBZ-T
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CBZ-TTR-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6IB
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6IB-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6IBZ
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6IBZ-ND.
Send this link via E-Mail
Help With This Screen
