Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/2CAZ
CONV A/D 10BIT 20MSPS 28-SSOP - HI5767/2CAZ - Integrated Circuits (ICs)
| Digi-Key Part Number | HI5767/2CAZ-ND |
1 25 100 |
10.86000 7.60000 5.07000 |
Extended Price
10.86 190.00 507.00 |
| Manufacturer Part Number | HI5767/2CAZ | |||
| Description | CONV A/D 10BIT 20MSPS 28-SSOP | |||
| Quantity Available | 274 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HI5767/2CAZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-SSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 20M |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Bipolar |
| Number of Converters | 8 |
| Power Dissipation (Max) | 310mW |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HI5767 2CAZ HI57672CAZ |
HI5767/2CAZ Specification Sheet
CONV A/D 10BIT 20MSPS 28-SSOP - HI5767/2CAZ (HI5767/2CAZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/2CAZIntersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/2CAZ
Order 'conv a/d 10bit 20msps 28-ssop - HI5767/2CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2CAZ-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/2IAZ
Order 'conv a/d 10bit 20msps 28-ssop - HI5767/2IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2IAZ-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/2IA
Order 'conv a/d 10bit 20msps 28-soic - HI5767/2IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2IA-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/4CAZ
Order 'conv a/d 10bit 40msps 28-ssop - HI5767/4CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CAZ-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/6CAZ
Order 'conv a/d 10bit 60msps 28-ssop - HI5767/6CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CAZ-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/2CA
Order 'ic adc 10-bit 20msps 28-ssop - HI5767/2CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2CA-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/2CB
Order 'conv a/d 10bit 20msps 28-soic - HI5767/2CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2CB-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/2CBZ
Order 'conv a/d 10bit 20msps 28-soic - HI5767/2CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2CBZ-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar, 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5746KCAZ
Order 'conv a/d 10bit 40msps 28-ssop - HI5746KCAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCAZ-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5766KCAZ
Order 'conv a/d 10bit 60msps 28-ssop - HI5766KCAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5766KCAZ-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 28-SSOP AD9731BRS
Order 'ic dac 10bit 170msps 28-ssop - AD9731BRS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9731BRS-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply AD9200ARS
Order 'ic adc cmos 10bit 20msps 28-ssop - AD9200ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9200ARS-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/4CA
Order 'ic adc 10-bit 40msps 28-ssop - HI5767/4CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CA-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/4CB
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CB-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital HI5767/4CB-T
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CB-T-ND.
Options for Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/2CAZ
Send this link via E-Mail
Help With This Screen
