CONV A/DDUAL 10BIT 60MSPS 44MQFP - HI5762/6IN - Integrated Circuits (ICs)
| Digi-Key Part Number | HI5762/6IN-ND |
96 |
27.20010 |
Extended Price
2611.21 |
| Manufacturer Part Number | HI5762/6IN | |||
| Description | CONV A/DDUAL 10BIT 60MSPS 44MQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | HI5762/6IN |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 44-MQFP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 60M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 4 Single-Ended, Unipolar; 8 Differential, Bipolar |
| Number of Converters | 8 |
| Power Dissipation (Max) | 670mW |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI5762 6IN HI57626IN |
HI5762/6IN Specification Sheet
CONV A/DDUAL 10BIT 60MSPS 44MQFP - HI5762/6IN (HI5762/6IN-ND) - Integrated Circuits (ICs)
Related partsCONV A/DDUAL 10BIT 60MSPS 44MQFP - HI5762/6IN
Order 'conv a/ddual 10bit 60msps 44mqfp - HI5762/6IN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5762/6IN-ND.
CONV A/D 10BIT 60MSPS 28-SSOP - HI5766KCAZ
Order 'conv a/d 10bit 60msps 28-ssop - HI5766KCAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5766KCAZ-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5766KCB
Order 'conv a/d 10bit 60msps 28-soic - HI5766KCB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5766KCB-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5766KCBZ
Order 'conv a/d 10bit 60msps 28-soic - HI5766KCBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5766KCBZ-ND.
CONV A/D 10BIT 60MSPS 28-SSOP - HI5767/6CAZ
Order 'conv a/d 10bit 60msps 28-ssop - HI5767/6CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CAZ-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6CB
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CB-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6CB-T
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CB-T-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6CBZ
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CBZ-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6CBZ-T
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HI5767/6CBZ-TCT-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6CBZ-T
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CBZ-TTR-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6IB
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6IB-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6IBZ
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6IBZ-ND.
CONV A/D 10BIT 40MSPS 28-SSOP - HI5746KCAZ
Order 'conv a/d 10bit 40msps 28-ssop - HI5746KCAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCAZ-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5746KCB
Order 'conv a/d 10bit 40msps 28-soic - HI5746KCB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCB-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5746KCB-T
Order 'conv a/d 10bit 40msps 28-soic - HI5746KCB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCB-T-ND.
Options for
Send this link via E-Mail
Help With This Screen
