CONV A/D 10BIT 40MSPS 28-SOIC - HI5746KCBZ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | HI5746KCBZ-TTR-ND |
1000 |
12.08400 |
Extended Price
12084.00 |
| Manufacturer Part Number | HI5746KCBZ-T | |||
| Description | CONV A/D 10BIT 40MSPS 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HI5746KCBZ-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 40M |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Single-Ended, Unipolar, 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar |
| Number of Converters | 8 |
| Power Dissipation (Max) | 275mW |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HI5746KCBZ T HI5746KCBZT HI5746KCBZ TTR ND HI5746KCBZTTRND HI5746KCBZ-TTR |
HI5746KCBZ-T Specification Sheet
CONV A/D 10BIT 40MSPS 28-SOIC - HI5746KCBZ-T (HI5746KCBZ-TTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :CONV A/D 10BIT 40MSPS 28-SOIC - HI5746KCBZ
Order 'conv a/d 10bit 40msps 28-soic - HI5746KCBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCBZ-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5746KCBZ-T
Order 'conv a/d 10bit 40msps 28-soic - HI5746KCBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HI5746KCBZ-TCT-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5746KCBZ-T
Order 'conv a/d 10bit 40msps 28-soic - HI5746KCBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCBZ-TTR-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5746KCB
Order 'conv a/d 10bit 40msps 28-soic - HI5746KCB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCB-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5746KCB-T
Order 'conv a/d 10bit 40msps 28-soic - HI5746KCB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCB-T-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5767/4CB
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CB-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5767/4CB-T
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CB-T-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5767/4CBZ
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CBZ-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5767/4CBZ-T
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HI5767/4CBZ-TCT-ND.
CONV A/D 10BIT 40MSPS 28-SOIC - HI5767/4CBZ-T
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CBZ-TTR-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5766KCB
Order 'conv a/d 10bit 60msps 28-soic - HI5766KCB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5766KCB-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5766KCBZ
Order 'conv a/d 10bit 60msps 28-soic - HI5766KCBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5766KCBZ-ND.
CONV A/D 10BIT 20MSPS 28-SOIC - HI5767/2CB
Order 'conv a/d 10bit 20msps 28-soic - HI5767/2CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2CB-ND.
CONV A/D 10BIT 20MSPS 28-SOIC - HI5767/2CBZ
Order 'conv a/d 10bit 20msps 28-soic - HI5767/2CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2CBZ-ND.
CONV A/D 10BIT 60MSPS 28-SOIC - HI5767/6CB
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CB-ND.
Send this link via E-Mail
Help With This Screen
