Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar, 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5746KCB
CONV A/D 10BIT 40MSPS 28-SOIC - HI5746KCB - Integrated Circuits (ICs)
| Digi-Key Part Number | HI5746KCB-ND |
104 |
14.49596 |
Extended Price
1507.58 |
| Manufacturer Part Number | HI5746KCB | |||
| Description | CONV A/D 10BIT 40MSPS 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar, 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5746KCB
| Technical/Catalog Information | HI5746KCB |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 40M |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Single-Ended, Unipolar, 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar |
| Number of Converters | 8 |
| Power Dissipation (Max) | 275mW |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI5746KCB HI5746KCB |
HI5746KCB Specification Sheet
CONV A/D 10BIT 40MSPS 28-SOIC - HI5746KCB (HI5746KCB-ND) - Integrated Circuits (ICs)
Related parts Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar, 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5746KCBIntersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar, 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5746KCB
Order 'conv a/d 10bit 40msps 28-soic - HI5746KCB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCB-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar, 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital HI5746KCB-T
Order 'conv a/d 10bit 40msps 28-soic - HI5746KCB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCB-T-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar, 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5746KCBZ
Order 'conv a/d 10bit 40msps 28-soic - HI5746KCBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCBZ-ND.
Intersil (VA) Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Cut Tape (CT) Analog and Digital HI5746KCBZ-T
Order 'conv a/d 10bit 40msps 28-soic - HI5746KCBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HI5746KCBZ-TCT-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar, 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital HI5746KCBZ-T
Order 'conv a/d 10bit 40msps 28-soic - HI5746KCBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCBZ-TTR-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/4CB
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CB-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital HI5767/4CB-T
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CB-T-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/4CBZ
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CBZ-ND.
Intersil (VA) Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Cut Tape (CT) Analog and Digital HI5767/4CBZ-T
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HI5767/4CBZ-TCT-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital HI5767/4CBZ-T
Order 'conv a/d 10bit 40msps 28-soic - HI5767/4CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CBZ-TTR-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5766KCB
Order 'conv a/d 10bit 60msps 28-soic - HI5766KCB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5766KCB-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5766KCBZ
Order 'conv a/d 10bit 60msps 28-soic - HI5766KCBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5766KCBZ-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/2CB
Order 'conv a/d 10bit 20msps 28-soic - HI5767/2CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2CB-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/2CBZ
Order 'conv a/d 10bit 20msps 28-soic - HI5767/2CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/2CBZ-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5767/6CB
Order 'conv a/d 10bit 60msps 28-soic - HI5767/6CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/6CB-ND.
Options for Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar, 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5746KCB
Send this link via E-Mail
Help With This Screen
