CONV A/D 12BIT 83KSPS 28-SBDIP - HI3-674AKN-5 - Integrated Circuits (ICs)
| Digi-Key Part Number | HI3-674AKN-5-ND |
143 |
26.43986 |
Extended Price
3780.90 |
| Manufacturer Part Number | HI3-674AKN-5 | |||
| Description | CONV A/D 12BIT 83KSPS 28-SBDIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HI3-674AKN-5 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 28-SBDIP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 83k |
| Operating Temperature | 0°C ~ 75°C |
| Voltage Supply Source | Dual ± |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI3 674AKN 5 HI3674AKN5 |
HI3-674AKN-5 Specification Sheet
CONV A/D 12BIT 83KSPS 28-SBDIP - HI3-674AKN-5 (HI3-674AKN-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :CONV A/D 12BIT 83KSPS 28-SBDIP - HI3-674AKN-5
Order 'conv a/d 12bit 83ksps 28-sbdip - HI3-674AKN-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-674AKN-5-ND.
CONV A/D 12BIT 83KSPS 28-DIP - HI3-674AJN-5
Order 'conv a/d 12bit 83ksps 28-dip - HI3-674AJN-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-674AJN-5-ND.
IC ADC 12BIT 50KSPS 28-SBDIP - HI1-574AJD-5
Order 'ic adc 12bit 50ksps 28-sbdip - HI1-574AJD-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-574AJD-5-ND.
CONV A/D 12BIT 50KSPS 28-DIP - HI1-574AKD-5
Order 'conv a/d 12bit 50ksps 28-dip - HI1-574AKD-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-574AKD-5-ND.
CONV A/D 12BIT 83KSPS 28SB-DIP - HI1-674AKD-5
Order 'conv a/d 12bit 83ksps 28sb-dip - HI1-674AKD-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-674AKD-5-ND.
IC ADC 12BIT 50KSPS 28-PDIP - HI3-574AJN-5
Order 'ic adc 12bit 50ksps 28-pdip - HI3-574AJN-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-574AJN-5-ND.
IC ADC 12BIT 50KSPS 28-PDIP - HI3-574AKN-5
Order 'ic adc 12bit 50ksps 28-pdip - HI3-574AKN-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-574AKN-5-ND.
CONV A/D 5.5 DIGITIC MPU 28-DIP - HI3-7159A-5
Order 'conv a/d 5.5 digitic mpu 28-dip - HI3-7159A-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-7159A-5-ND.
IC ADC 12BIT 50KSPS 28-PDIP - HI3-574AJN-5Z
Order 'ic adc 12bit 50ksps 28-pdip - HI3-574AJN-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-574AJN-5Z-ND.
IC ADC 12BIT 50KSPS 28-PDIP - HI3-574AKN-5Z
Order 'ic adc 12bit 50ksps 28-pdip - HI3-574AKN-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-574AKN-5Z-ND.
CONV A/D 12BIT 5MSPS 28-SOIC - HI5805BIBZ
Order 'conv a/d 12bit 5msps 28-soic - HI5805BIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5805BIBZ-ND.
CONV D/A 12BIT 6.7MHZ 24-DIP - HI1-565AJD-5
Order 'conv d/a 12bit 6.7mhz 24-dip - HI1-565AJD-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-565AJD-5-ND.
CONV D/A 12BIT 80MSPS 28-SOIC - HI5735KCBZ
Order 'conv d/a 12bit 80msps 28-soic - HI5735KCBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5735KCBZ-ND.
CONV D/A 12BIT 125MSPS 28-TSSOP - HI5860IA
Order 'conv d/a 12bit 125msps 28-tssop - HI5860IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5860IA-ND.
CONV D/A 12BIT 125MSPS 28-TSSOP - HI5860IA-T
Order 'conv d/a 12bit 125msps 28-tssop - HI5860IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5860IA-T-ND.
Send this link via E-Mail
Help With This Screen