CONV A/D 8BIT 35MSPS 32-PQFP - HI1179JCQ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | HI1179JCQ-ND |
|
|
Extended Price
|
| Manufacturer Part Number | HI1179JCQ | |||
| Description | CONV A/D 8BIT 35MSPS 32-PQFP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HI1179JCQ |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 32-PQFP |
| Resolution (Bits) | 8 b [Nom] |
| Sampling Rate | 35.000 Msps [Max] |
| Number of Converters | 2 [Nom] |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Single-Ended, Unipolar |
| Power Dissipation | 80.000 mW [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Single Supply Voltage Typical | 5V |
| Special Features | External Reference |
| Special Features | Internal Reference |
| Technology | 2-Step |
| DNL (max)(±LSB) | 0.500 [Nom] |
| INL [max] (±LSB) | 1.300 [Nom] |
| Application | Video |
| Temperature Grade | Commercial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HI1179JCQ HI1179JCQ |
HI1179JCQ Specification Sheet
CONV A/D 8BIT 35MSPS 32-PQFP - HI1179JCQ (HI1179JCQ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:CONV A/D 8BIT 35MSPS 32-PQFP - HI1179JCQ
Order 'conv a/d 8bit 35msps 32-pqfp - HI1179JCQ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1179JCQ-ND.
CONV A/D 8BIT 35MSPS 32-PQFP - HI1179JCQ-T
Order 'conv a/d 8bit 35msps 32-pqfp - HI1179JCQ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1179JCQ-T-ND.
CONV A/D 8BIT 50MSPS 32-PQFP - HI2302JCQ
Order 'conv a/d 8bit 50msps 32-pqfp - HI2302JCQ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI2302JCQ-ND.
CONV D/A 10BIT 80MHZ 32-PQFP - HI2315JCQ
Order 'conv d/a 10bit 80mhz 32-pqfp - HI2315JCQ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI2315JCQ-ND.
IC CONV SER/PAR 8BIT ECL 32-QFN - MC100EP445MNG
Order 'ic conv ser/par 8bit ecl 32-qfn - MC100EP445MNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP445MNGOS-ND.
IC CONV PAR/SER 8BIT DIFF 32-QFN - MC100EP446MNG
Order 'ic conv par/ser 8bit diff 32-qfn - MC100EP446MNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP446MNG-ND.
IC CONV PAR/SER 8BIT DIFF 32-QFN - MC100EP446MNR4G
Order 'ic conv par/ser 8bit diff 32-qfn - MC100EP446MNR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP446MNR4G-ND.
CONV D/A 8BIT TRPL 40MHZ 48-PQFP - HI1178JCQ
Order 'conv d/a 8bit trpl 40mhz 48-pqfp - HI1178JCQ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1178JCQ-ND.
CONV A/D 8BIT 20MSPS 24-SOIC - HI1175JCB-T
Order 'conv a/d 8bit 20msps 24-soic - HI1175JCB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1175JCB-T-ND.
ADC FLASH 8BIT 120MSPS 48-PQFP - HI3026JCQ
Order 'adc flash 8bit 120msps 48-pqfp - HI3026JCQ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3026JCQ-ND.
ADC FLASH 8BIT 160MSPS 48-PQFP - HI3276JCQ
Order 'adc flash 8bit 160msps 48-pqfp - HI3276JCQ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3276JCQ-ND.
CONV A/D 8BIT 75MSPS 24-SOIC - HI5714/7CB
Order 'conv a/d 8bit 75msps 24-soic - HI5714/7CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5714/7CB-ND.
CONV A/D 8BIT 75MSPS 24-SOIC - HI5714/7CB-T
Order 'conv a/d 8bit 75msps 24-soic - HI5714/7CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5714/7CB-T-ND.
CONV A/D 8BIT PREC 24-SOIC - HI5714/7CBZ-T
Order 'conv a/d 8bit prec 24-soic - HI5714/7CBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HI5714/7CBZ-TCT-ND.
CONV A/D 8BIT PREC 24-SOIC - HI5714/7CBZ-T
Order 'conv a/d 8bit prec 24-soic - HI5714/7CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5714/7CBZ-TTR-ND.
Send this link via E-Mail
Help With This Screen