IC DUAL 8 BIT D/A CONV 20 DIP - DAC7528P
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single DAC7528P
| Digi-Key Part Number | DAC7528P-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DAC7528P | |||
| Description | IC DUAL 8 BIT D/A CONV 20 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single DAC7528P
| Technical/Catalog Information | DAC7528P |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 20-DIP |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | - |
| Drawing Number | * |
| Number of Converters | 2 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 2 Current, Unipolar; 2 Current, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DAC7528P DAC7528P |
IC DUAL 8 BIT D/A CONV 20 DIP - DAC7528P (DAC7528P-ND)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single DAC7528PIC DUAL 8 BIT D/A CONV 20 DIP - DAC7528P
Order 'ic dual 8 bit d/a conv 20 dip - DAC7528P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7528P-ND.
IC QUAD 8-BIT D/A CONV 20-DIP - TLC7226IN
Order 'ic quad 8-bit d/a conv 20-dip - TLC7226IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2296-5-ND.
IC DUAL 8 BIT D/A CONV 20 SOIC - DAC7528U
Order 'ic dual 8 bit d/a conv 20 soic - DAC7528U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7528U-ND.
IC OCT 8-BIT D/A CONV 16-DIP - TLC5628CN
Order 'ic oct 8-bit d/a conv 16-dip - TLC5628CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1865-5-ND.
IC DUAL 8-BIT MLTPLY DAC 20-DIP - TLC7528CN
Order 'ic dual 8-bit mltply dac 20-dip - TLC7528CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1871-5-ND.
IC DUAL 8-BIT MLTPLY DAC 20-DIP - TLC7528CNE4
Order 'ic dual 8-bit mltply dac 20-dip - TLC7528CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528CNE4-ND.
IC DUAL 8-BIT MLTPLY DAC 20-DIP - TLC7528ENE4
Order 'ic dual 8-bit mltply dac 20-dip - TLC7528ENE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528ENE4-ND.
IC DUAL 8-BIT MLTPLY DAC 20-DIP - TLC7528INE4
Order 'ic dual 8-bit mltply dac 20-dip - TLC7528INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528INE4-ND.
IC QUAD 8-BIT D/A CONV 14-DIP - TLC5620CN
Order 'ic quad 8-bit d/a conv 14-dip - TLC5620CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1862-5-ND.
IC DUAL 12 BIT D/A CONV 28 DIP - DAC2815AP
Order 'ic dual 12 bit d/a conv 28 dip - DAC2815AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC2815AP-ND.
IC OCTAL 8-BIT SERIAL D/A 16-DIP - TLV5628CN
Order 'ic octal 8-bit serial d/a 16-dip - TLV5628CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2313-5-ND.
IC 8BIT 5US QUAD DAC P/O 20-DIP - TLC7226CN
Order 'ic 8bit 5us quad dac p/o 20-dip - TLC7226CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3018-5-ND.
IC DUAL 8-BIT MLTPLY DAC 20-SOIC - TLC7528CDWR
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1340-1-ND.
IC DUAL 8-BIT MLTPLY DAC 20-SOIC - TLC7528CDWR
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1340-2-ND.
IC DUAL 8-BIT MLTPLY DAC 20-SOIC - TLC7528CDW
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1340-5-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single DAC7528P
Send this link via E-Mail
Help With This Screen
