Keywords:





CAP 1200UF 10V ELECT KY RAD - KY10VB122M10X20LL - Capacitors

Digi-Key Part Number KY10VB122M10X20LL-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberKY10VB122M10X20LL
DescriptionCAP 1200UF 10V ELECT KY RAD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationKY10VB122M10X20LL
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance1200µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.6000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.394" Dia x 0.787" H (10.00mm x 20.00mm)
Lead Spacing-
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Tolerance±20%
Voltage Rating10V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names KY10VB122M10X20LL
KY10VB122M10X20LL


Image of CAP 1200UF 10V ELECT KY RAD - KY10VB122M10X20LL

CAP 1200UF 10V ELECT KY RAD - KY10VB122M10X20LL (KY10VB122M10X20LL-ND) - Capacitors

Related parts Capacitors :
CAP 1200UF 10V ELECT KY RAD - KY10VB122M10X20LL
 Order 'cap 1200uf 10v elect ky rad - KY10VB122M10X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KY10VB122M10X20LL-ND.
CAP 1200UF 10V ELECT KY RAD - EKY-100ELL122MJ20S
 Order 'cap 1200uf 10v elect ky rad - EKY-100ELL122MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1506-ND.
CAP 100UF 10V ELECT KY RAD - EKY-100ELL101ME11D
 Order 'cap 100uf 10v elect ky rad - EKY-100ELL101ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1499-ND.
CAP 220UF 10V ELECT KY RAD - EKY-100ELL221MF11D
 Order 'cap 220uf 10v elect ky rad - EKY-100ELL221MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1500-ND.
CAP 470UF 10V ELECT KY RAD - EKY-100ELL471MHB5D
 Order 'cap 470uf 10v elect ky rad - EKY-100ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1501-ND.
CAP 680UF 10V ELECT KY RAD - EKY-100ELL681MJC5S
 Order 'cap 680uf 10v elect ky rad - EKY-100ELL681MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1502-ND.
CAP 680UF 10V ELECT KY RAD - EKY-100ELL681MH15D
 Order 'cap 680uf 10v elect ky rad - EKY-100ELL681MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1503-ND.
CAP 1000UF 10V ELECT KY RAD - EKY-100ELL102MJ16S
 Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1504-ND.
CAP 1000UF 10V ELECT KY RAD - EKY-100ELL102MH20D
 Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1505-ND.
CAP 1500UF 10V ELECT KY RAD - EKY-100ELL152MJ25S
 Order 'cap 1500uf 10v elect ky rad - EKY-100ELL152MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1507-ND.
CAP 1500UF 10V ELECT KY RAD - EKY-100ELL152MK15S
 Order 'cap 1500uf 10v elect ky rad - EKY-100ELL152MK15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1508-ND.
CAP 2200UF 10V ELECT KY RAD - EKY-100ELL222MJ30S
 Order 'cap 2200uf 10v elect ky rad - EKY-100ELL222MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1509-ND.
CAP 2200UF 10V ELECT KY RAD - EKY-100ELL222MK20S
 Order 'cap 2200uf 10v elect ky rad - EKY-100ELL222MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1510-ND.
CAP 2700UF 10V ELECT KY RAD - EKY-100ELL272MM15S
 Order 'cap 2700uf 10v elect ky rad - EKY-100ELL272MM15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1511-ND.
CAP 3300UF 10V ELECT KY RAD - EKY-100ELL332MK25S
 Order 'cap 3300uf 10v elect ky rad - EKY-100ELL332MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1512-ND.

Send this link via E-Mail
Help With This Screen

CAP 1200UF 10V ELECT KY RAD - KY10VB122M10X20LL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 1200UF 10V ELECT KY RAD - EKY-100ELL122MJ20S Next: CAP 1200UF 10V ELECT KZE RAD - EKZE100ELL122MJ20S
CAP 1200UF 10V ELECT KY RAD - KY10VB122M10X20LL