Keywords:





BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F8

Digi-Key Part Number SY141-F081-ND
Price Break
1
10
50
100
Unit Price
32.31000
29.08100
25.84960
22.61850
Extended Price
32.31
290.81
1292.48
2261.85
Manufacturer Part NumberHR-4U-800F8
DescriptionBATT PACK 9.6V AAA BUTTON NIMH
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHR-4U-800F8
VendorSanyo Energy (VA)
CategoryBatteries
Battery Cell SizeAAA - Button Top
Number of Cells8
Voltage - Rated 9.6V
Capacity740mAh
Structure1 Row x 8 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR 4U 800F8
HR4U800F8
SY141 F081 ND
SY141F081ND
SY141-F081


Image of BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F8

BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F8 (SY141-F081-ND)

Related parts :
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F8
 Order 'batt pack 9.6v aaa button nimh - HR-4U-800F8' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F081-ND.
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F2X4
 Order 'batt pack 9.6v aaa button nimh - HR-4U-800F2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F024-ND.
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800L2X4
 Order 'batt pack 9.6v aaa button nimh - HR-4U-800L2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-L024-ND.
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800L4X2
 Order 'batt pack 9.6v aaa button nimh - HR-4U-800L4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-L042-ND.
BATT PACK 2.4V AAA BUTTON NIMH - HR-4U-800F2
 Order 'batt pack 2.4v aaa button nimh - HR-4U-800F2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F021-ND.
BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F2X2
 Order 'batt pack 4.8v aaa button nimh - HR-4U-800F2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F022-ND.
BATT PACK 7.2V AAA BUTTON NIMH - HR-4U-800F2X3
 Order 'batt pack 7.2v aaa button nimh - HR-4U-800F2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F023-ND.
BATT PACK 12.0V AAA BUTTON NIMH - HR-4U-800F2X5
 Order 'batt pack 12.0v aaa button nimh - HR-4U-800F2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F025-ND.
BATT PACK 3.6V AAA BUTTON NIMH - HR-4U-800F3
 Order 'batt pack 3.6v aaa button nimh - HR-4U-800F3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F031-ND.
BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F4
 Order 'batt pack 4.8v aaa button nimh - HR-4U-800F4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F041-ND.
BATT PACK 6.0V AAA BUTTON NIMH - HR-4U-800F5
 Order 'batt pack 6.0v aaa button nimh - HR-4U-800F5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F051-ND.
BATT PACK 7.2V AAA BUTTON NIMH - HR-4U-800F6
 Order 'batt pack 7.2v aaa button nimh - HR-4U-800F6' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F061-ND.
BATT PACK 8.4V AAA BUTTON NIMH - HR-4U-800F7
 Order 'batt pack 8.4v aaa button nimh - HR-4U-800F7' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F071-ND.
BATT PACK 10.8V AAA BUTTON NIMH - HR-4U-800F9
 Order 'batt pack 10.8v aaa button nimh - HR-4U-800F9' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F091-ND.
BATT PACK 12.0V AAA BUTTON NIMH - HR-4U-800F10
 Order 'batt pack 12.0v aaa button nimh - HR-4U-800F10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F101-ND.

Send this link via E-Mail
Help With This Screen

BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F2X4 Next: BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800L2X4
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F8