IC QUAD 12 BIT D/A CONV 28 DIP - DAC4815BP
| Digi-Key Part Number | DAC4815BP-ND |
|
|
Extended Price
|
| Manufacturer Part Number | DAC4815BP | |||
| Description | IC QUAD 12 BIT D/A CONV 28 DIP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DAC4815BP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 28-DIP (600 mil) |
| Packaging | Tube |
| Voltage Supply Source | Analog and Digital, Dual ± |
| Settling Time | 3.5µs |
| Drawing Number | 296; 4202496; NTD; 28 |
| Number of Converters | 4 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 4 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DAC4815BP DAC4815BP |
DAC4815BP Specification Sheet
IC QUAD 12 BIT D/A CONV 28 DIP - DAC4815BP (DAC4815BP-ND)
Related parts :IC QUAD 12 BIT D/A CONV 28 DIP - DAC4815BP
Order 'ic quad 12 bit d/a conv 28 dip - DAC4815BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC4815BP-ND.
IC QUAD 12 BIT D/A CONV 28 DIP - DAC4813AP
Order 'ic quad 12 bit d/a conv 28 dip - DAC4813AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC4813AP-ND.
IC QUAD 12 BIT D/A CONV 28 DIP - DAC4815AP
Order 'ic quad 12 bit d/a conv 28 dip - DAC4815AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC4815AP-ND.
IC DUAL 12 BIT D/A CONV 28 DIP - DAC2815AP
Order 'ic dual 12 bit d/a conv 28 dip - DAC2815AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC2815AP-ND.
IC QUAD 12-BIT SERIAL D/A 28-DIP - DAC4814AP
Order 'ic quad 12-bit serial d/a 28-dip - DAC4814AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC4814AP-ND.
IC QUAD 12-BIT SERIAL D/A 28-DIP - DAC4814BP
Order 'ic quad 12-bit serial d/a 28-dip - DAC4814BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC4814BP-ND.
IC DUAL 12-BIT (PORT) D/A 28-DIP - DAC2813AP
Order 'ic dual 12-bit (port) d/a 28-dip - DAC2813AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC2813AP-ND.
IC 12 BIT A/D CONV 28 DIP .3" - ADS574JE
Order 'ic 12 bit a/d conv 28 dip .3" - ADS574JE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS574JE-ND.
IC 12 BIT A/D CONV 28 DIP .3" - ADS774JE
Order 'ic 12 bit a/d conv 28 dip .3" - ADS774JE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS774JE-ND.
IC 12-BIT D/A CONVERTER 28-DIP - DAC813JP
Order 'ic 12-bit d/a converter 28-dip - DAC813JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC813JP-ND.
IC DUAL 20-BIT A/D CONV 28-DIP - PCM1760P-L
Order 'ic dual 20-bit a/d conv 28-dip - PCM1760P-L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1760P-L-ND.
IC DUAL 20-BIT A/D CONV 28-DIP - PCM1760P
Order 'ic dual 20-bit a/d conv 28-dip - PCM1760P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1760P-ND.
IC 12 BIT D/A CONV 28 CERDIP - DAC811AH
Order 'ic 12 bit d/a conv 28 cerdip - DAC811AH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC811AH-ND.
IC 12-BIT D/A CONV 28-TSSOP - DAC902E
Order 'ic 12-bit d/a conv 28-tssop - DAC902E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC902E-ND.
IC 12-BIT D/A CONV 28-TSSOP - DAC902E/2K5G4
Order 'ic 12-bit d/a conv 28-tssop - DAC902E/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC902E/2K5G4-ND.
Send this link via E-Mail
Help With This Screen
