IC DUAL 12 BIT D/A CONV 28 DIP - DAC2815AP - Integrated Circuits (ICs)
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Dual ± DAC2815AP
| Digi-Key Part Number | DAC2815AP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DAC2815AP | |||
| Description | IC DUAL 12 BIT D/A CONV 28 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Dual ± DAC2815AP
| Technical/Catalog Information | DAC2815AP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 28-DIP (600 mil) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | - |
| Drawing Number | 296; 4202496; NTD; 28 |
| Number of Converters | 2 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 2 Voltage, Unipolar; 2 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DAC2815AP DAC2815AP |
DAC2815AP Specification Sheet
IC DUAL 12 BIT D/A CONV 28 DIP - DAC2815AP (DAC2815AP-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Dual ± DAC2815APIC DUAL 12 BIT D/A CONV 28 DIP - DAC2815AP
Order 'ic dual 12 bit d/a conv 28 dip - DAC2815AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC2815AP-ND.
IC DUAL 12-BIT (PORT) D/A 28-DIP - DAC2813AP
Order 'ic dual 12-bit (port) d/a 28-dip - DAC2813AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC2813AP-ND.
IC QUAD 12 BIT D/A CONV 28 DIP - DAC4815BP
Order 'ic quad 12 bit d/a conv 28 dip - DAC4815BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC4815BP-ND.
IC QUAD 12 BIT D/A CONV 28 DIP - DAC4813AP
Order 'ic quad 12 bit d/a conv 28 dip - DAC4813AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC4813AP-ND.
IC QUAD 12 BIT D/A CONV 28 DIP - DAC4815AP
Order 'ic quad 12 bit d/a conv 28 dip - DAC4815AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC4815AP-ND.
IC DUAL 20-BIT A/D CONV 28-DIP - PCM1760P-L
Order 'ic dual 20-bit a/d conv 28-dip - PCM1760P-L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1760P-L-ND.
IC DUAL 20-BIT A/D CONV 28-DIP - PCM1760P
Order 'ic dual 20-bit a/d conv 28-dip - PCM1760P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1760P-ND.
IC QUAD 12-BIT SERIAL D/A 28-DIP - DAC4814AP
Order 'ic quad 12-bit serial d/a 28-dip - DAC4814AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC4814AP-ND.
IC QUAD 12-BIT SERIAL D/A 28-DIP - DAC4814BP
Order 'ic quad 12-bit serial d/a 28-dip - DAC4814BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC4814BP-ND.
IC 12 BIT A/D CONV 28 DIP .3" - ADS774JE
Order 'ic 12 bit a/d conv 28 dip .3" - ADS774JE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS774JE-ND.
IC DUAL 12-BIT D/A 28-DIP - DAC2815BP
Order 'ic dual 12-bit d/a 28-dip - DAC2815BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC2815BP-ND.
IC 12-BIT D/A CONVERTER 28-DIP - DAC813JP
Order 'ic 12-bit d/a converter 28-dip - DAC813JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC813JP-ND.
IC 12 BIT A/D CONV 28 DIP .3" - ADS574JE
Order 'ic 12 bit a/d conv 28 dip .3" - ADS574JE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS574JE-ND.
IC DUAL 12-BIT SERIAL D/A 24-DIP - DAC2814AP
Order 'ic dual 12-bit serial d/a 24-dip - DAC2814AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC2814AP-ND.
IC DUAL 12-BIT SERIAL D/A 24-DIP - DAC2814BP
Order 'ic dual 12-bit serial d/a 24-dip - DAC2814BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC2814BP-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Dual ± DAC2815AP
Send this link via E-Mail
Help With This Screen
