10 BIT SUCCESSIVE APPROX. A/D - CA3310E - Integrated Circuits (ICs)
Digi-Key Corp. Analog To Digital Converter Integrated Circuit (ics) - Tube Analog and Digital, Dual ± CA3310E
| Digi-Key Part Number | CA3310E-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CA3310E | |||
| Description | 10 BIT SUCCESSIVE APPROX. A/D | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA3310E |
| Vendor | Digi-Key Corp. |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 24-DIP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 76k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital, Dual ± |
| Number of Inputs and Type | - |
| Number of Converters | - |
| Power Dissipation (Max) | - |
| Other Names |
CA3310E CA3310E |
10 BIT SUCCESSIVE APPROX. A/D - CA3310E (CA3310E-ND) - Integrated Circuits (ICs)
Related parts Digi-Key Corp. Analog To Digital Converter Integrated Circuit (ics) - Tube Analog and Digital, Dual ± CA3310E10 BIT SUCCESSIVE APPROX. A/D - CA3310E
Order '10 bit successive approx. a/d - CA3310E' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number CA3310E-ND.
LARGE BOX 18 COMPARTMENTS - KIT BOX NO. 2
Order 'large box 18 compartments - KIT BOX NO. 2' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number KBN2-ND.
15 COMPARTMENT PLASTIC BOX - 05-505
Order '15 compartment plastic box - 05-505' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number PBLG-ND.
18 COMPART PLASTIC BOX STATIC - C3526-A
Order '18 compart plastic box static - C3526-A' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number PBSMS-ND.
DIGI KEY KIT BOX 30 COMPARTMENTS - KIT BOX NO. 3
Order 'digi key kit box 30 compartments - KIT BOX NO. 3' online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number KBN3-ND.
CABLE ASSY USB CARD READER 1.5M - PCR120
Order 'cable assy usb card reader 1.5m - PCR120' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number PCR120-ND.
CABLE ASSEMBLY FOR PCR100-ND - PCR121
Order 'cable assembly for pcr100-nd - PCR121' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number PCR121-ND.
BUCKET BRIGADE DEVICES BOOK - 20M4-219
Order 'bucket brigade devices book - 20M4-219' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number 9102B-ND.
CABLE ASSEMBLY FOR PCR102-ND - PCR122
Order 'cable assembly for pcr102-nd - PCR122' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number PCR122-ND.
TESTER - ADVANCED HIGH LOW - DKTGHILOTEST-KIT
Order 'tester - advanced high low - DKTGHILOTEST-KIT' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number DKTGHILOTEST-KIT-ND.
JTAG - EXTENDED PARALLEL - DKTGJTAG-KIT
Order 'jtag - extended parallel - DKTGJTAG-KIT' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number DKTGJTAG-KIT-ND.
TTL CONVERTER - DKTGRS232C-KIT
Order 'ttl converter - DKTGRS232C-KIT' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number DKTGRS232C-KIT-ND.
USB MULTI POWER SOURCE - DKTGUSBPOWER-KIT
Order 'usb multi power source - DKTGUSBPOWER-KIT' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number DKTGUSBPOWER-KIT-ND.
RS/USB/JTAG/HILOKITS - DKTGALL-KIT
Order 'rs/usb/jtag/hilokits - DKTGALL-KIT' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number DKTGALL-KIT-ND.
TCHAIKOVSKY&LISZT PNO CTOS - CW1011
Order 'tchaikovsky&liszt pno ctos - CW1011' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number CW1011-CD.
Options for Digi-Key Corp. Analog To Digital Converter Integrated Circuit (ics) - Tube Analog and Digital, Dual ± CA3310E
Send this link via E-Mail
Help With This Screen
