IC 4CH 8BIT A/D CONV SSOP-B14 TR - BU9817FV-E2 - Integrated Circuits (ICs)
Rohm Semiconductor Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 5.5 V BU9817FV-E2
| Digi-Key Part Number | BU9817FV-E2-ND |
2500 |
1.58760 |
Extended Price
3969.00 |
| Manufacturer Part Number | BU9817FV-E2 | |||
| Description | IC 4CH 8BIT A/D CONV SSOP-B14 TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU9817FV-E2 |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 14-SSOP |
| Type | Temperature Sensor |
| Supply Voltage | 3 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -15°C ~ 75°C |
| Sampling Rate (Per Second) | - |
| Data Interface | Serial |
| Voltage Supply Source | Single |
| Resolution (Bits) | 8 b |
| Drawing Number | 846; SSOP-B14; FV; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU9817FV E2 BU9817FVE2 |
BU9817FV-E2 Specification Sheet
IC 4CH 8BIT A/D CONV SSOP-B14 TR - BU9817FV-E2 (BU9817FV-E2-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 5.5 V BU9817FV-E2IC 4CH 8BIT A/D CONV SSOP-B14 TR - BU9817FV-E2
Order 'ic 4ch 8bit a/d conv ssop-b14 tr - BU9817FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU9817FV-E2-ND.
IC HEX SCHMITT TRIGG SSOP-B14 TR - BU4584BFV-E2
Order 'ic hex schmitt trigg ssop-b14 tr - BU4584BFV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4584BFV-E2-ND.
IC HEX INVERTER SSOP-B14 TR - BU4069UBFV-E2
Order 'ic hex inverter ssop-b14 tr - BU4069UBFV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4069UBFV-E2-ND.
IC DVR STEP MOTOR SSOP-B14 TR - BA6846FV-E2
Order 'ic dvr step motor ssop-b14 tr - BA6846FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6846FV-E2-ND.
IC TEMP SENSOR THERM 60C 5-SSOP - BDE0600G-TR
Order 'ic temp sensor therm 60c 5-ssop - BDE0600G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BDE0600G-TR-ND.
IC TEMP SENSOR THERM 70C 5-SSOP - BDE0700G-TR
Order 'ic temp sensor therm 70c 5-ssop - BDE0700G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BDE0700G-TR-ND.
IC TEMP SENSOR THERM 80C 5-SSOP - BDE0800G-TR
Order 'ic temp sensor therm 80c 5-ssop - BDE0800G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BDE0800G-TR-ND.
IC TEMP SENSOR THERM 90C 5-SSOP - BDE0900G-TR
Order 'ic temp sensor therm 90c 5-ssop - BDE0900G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BDE0900G-TR-ND.
IC TEMP SENSOR THERM 110C 5-SSOP - BDE1100G-TR
Order 'ic temp sensor therm 110c 5-ssop - BDE1100G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BDE1100G-TR-ND.
IC TEMP SENSOR THERM 120C 5-SSOP - BDE1204G-TR
Order 'ic temp sensor therm 120c 5-ssop - BDE1204G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BDE1204G-TR-ND.
IC TEMP SENSOR THERM 125C 5-SSOP - BDE1250G-TR
Order 'ic temp sensor therm 125c 5-ssop - BDE1250G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BDE1250G-TR-ND.
IC TEMP SENSOR THERM 60C 5-SSOP - BDE0600G-TR
Order 'ic temp sensor therm 60c 5-ssop - BDE0600G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BDE0600G-CT-ND.
IC TEMP SENSOR THERM 60C 5-SSOP - BDE0600G-TR
Order 'ic temp sensor therm 60c 5-ssop - BDE0600G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BDE0600G-DKR-ND.
IC TEMP SENSOR THERM 70C 5-SSOP - BDE0700G-TR
Order 'ic temp sensor therm 70c 5-ssop - BDE0700G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BDE0700G-CT-ND.
IC TEMP SENSOR THERM 70C 5-SSOP - BDE0700G-TR
Order 'ic temp sensor therm 70c 5-ssop - BDE0700G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BDE0700G-DKR-ND.
Options for Rohm Semiconductor Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 5.5 V BU9817FV-E2
Send this link via E-Mail
Help With This Screen
