IC 12-BIT DATA ACQ SYS 28-SSOP - ADS7870EA
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.5 V ADS7870EA
| Digi-Key Part Number | ADS7870EA-ND |
1 25 100 250 500 1000 5000 |
9.20000 7.36000 6.21000 5.98000 5.84200 5.75000 5.61200 |
Extended Price
9.20 184.00 621.00 1495.00 2921.00 5750.00 28060.00 |
| Manufacturer Part Number | ADS7870EA | |||
| Description | IC 12-BIT DATA ACQ SYS 28-SSOP | |||
| Quantity Available | 2348 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS7870EA |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 28-SSOP |
| Type | Data Acquisition |
| Supply Voltage | 2.7 V ~ 5.5 V |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | 52k |
| Data Interface | Serial |
| Voltage Supply Source | Single |
| Resolution (Bits) | 12 b |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS7870EA ADS7870EA |
ADS7870EA Specification Sheet
IC 12-BIT DATA ACQ SYS 28-SSOP - ADS7870EA (ADS7870EA-ND)
Related parts Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.5 V ADS7870EAIC 12-BIT DATA ACQ SYS 28-SSOP - ADS7870EA
Order 'ic 12-bit data acq sys 28-ssop - ADS7870EA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7870EA-ND.
IC 12BIT DATA ACQ SYS 28-SSOP - ADS7870EA/1K
Order 'ic 12bit data acq sys 28-ssop - ADS7870EA/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7870EA/1K-ND.
IC 12BIT DATA ACQ SYS 28-SSOP - ADS7870EA/1KG4
Order 'ic 12bit data acq sys 28-ssop - ADS7870EA/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7870EA/1KG4-ND.
IC 12BIT DATA ACQ SYS 28-SSOP - ADS7870EAG4
Order 'ic 12bit data acq sys 28-ssop - ADS7870EAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7870EAG4-ND.
IC 12-BIT 40MHZ A/D 28-SSOP - ADS800E
Order 'ic 12-bit 40mhz a/d 28-ssop - ADS800E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS800E-ND.
IC 12-BIT 10MHZ A/D 28-SSOP - ADS802E
Order 'ic 12-bit 10mhz a/d 28-ssop - ADS802E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS802E-ND.
IC 12-BIT 5MHZ A/D 28-SSOP - ADS803E
Order 'ic 12-bit 5mhz a/d 28-ssop - ADS803E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS803E-ND.
IC 12-BIT 10MHZ A/D 28-SSOP - ADS804E
Order 'ic 12-bit 10mhz a/d 28-ssop - ADS804E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS804E-ND.
IC 12-BIT 20MHZ A/D 28-SSOP - ADS805E
Order 'ic 12-bit 20mhz a/d 28-ssop - ADS805E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS805E-ND.
IC 12-BIT D/A PARALLEL 20-SSOP - DAC7621EB
Order 'ic 12-bit d/a parallel 20-ssop - DAC7621EB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7621EB-ND.
IC 12-BIT D/A PARALLEL 20-SSOP - DAC7621E
Order 'ic 12-bit d/a parallel 20-ssop - DAC7621E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7621E-ND.
IC 10 BIT 20 MSPS ADC 28-SSOP - TLC876CDBR
Order 'ic 10 bit 20 msps adc 28-ssop - TLC876CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2940-1-ND.
IC 10 BIT 20 MSPS ADC 28-SSOP - TLC876CDBR
Order 'ic 10 bit 20 msps adc 28-ssop - TLC876CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2940-2-ND.
IC 10-BIT 20MHZ A/D 28-SSOP - ADS820E/1K
Order 'ic 10-bit 20mhz a/d 28-ssop - ADS820E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS820E/1K-ND.
IC 10-BIT 20MHZ A/D 28-SSOP - ADS820E
Order 'ic 10-bit 20mhz a/d 28-ssop - ADS820E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS820E-ND.
Options for Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.7 V ~ 5.5 V ADS7870EA
Send this link via E-Mail
Help With This Screen
