IC 12BIT 500KHZ 6CH A/D 48-TQFP - ADS7864Y/2K - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Bipolar; 6 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS7864Y/2K
| Digi-Key Part Number | ADS7864Y/2K-ND |
2000 |
8.21300 |
Extended Price
16426.00 |
| Manufacturer Part Number | ADS7864Y/2K | |||
| Description | IC 12BIT 500KHZ 6CH A/D 48-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS7864Y/2K |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 48-TQFP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 500k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 12 Single-Ended, Bipolar; 6 Differential, Bipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 50mW |
| Drawing Number | 296; 4073176; PFB; 48 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS7864Y 2K ADS7864Y2K |
ADS7864Y/2K Specification Sheet
IC 12BIT 500KHZ 6CH A/D 48-TQFP - ADS7864Y/2K (ADS7864Y/2K-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Bipolar; 6 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS7864Y/2KIC 12BIT 500KHZ 6CH A/D 48-TQFP - ADS7864Y/2K
Order 'ic 12bit 500khz 6ch a/d 48-tqfp - ADS7864Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7864Y/2K-ND.
IC 12BIT 500KHZ 6CH A/D 48-TQFP - ADS7864YB/2K
Order 'ic 12bit 500khz 6ch a/d 48-tqfp - ADS7864YB/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7864YB/2K-ND.
IC 12BIT 500KHZ 6CH A/D 48-TQFP - ADS7864Y/250
Order 'ic 12bit 500khz 6ch a/d 48-tqfp - ADS7864Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS7864YCT-ND.
IC 12BIT 500KHZ 6CH A/D 48-TQFP - ADS7864Y/250
Order 'ic 12bit 500khz 6ch a/d 48-tqfp - ADS7864Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS7864YDKR-ND.
IC 12BIT 500KHZ 6CH A/D 48-TQFP - ADS7864Y/250
Order 'ic 12bit 500khz 6ch a/d 48-tqfp - ADS7864Y/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7864YTR-ND.
IC 12BIT 500KHZ 6CH A/D 48-TQFP - ADS7864YB/250
Order 'ic 12bit 500khz 6ch a/d 48-tqfp - ADS7864YB/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS7864YBCT-ND.
IC 12BIT 500KHZ 6CH A/D 48-TQFP - ADS7864YB/250
Order 'ic 12bit 500khz 6ch a/d 48-tqfp - ADS7864YB/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS7864YBDKR-ND.
IC 12BIT 500KHZ 6CH A/D 48-TQFP - ADS7864YB/250
Order 'ic 12bit 500khz 6ch a/d 48-tqfp - ADS7864YB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7864YBTR-ND.
IC 12BIT 500KHZ 6CH ADC 48-TQFP - ADS7864Y/250G4
Order 'ic 12bit 500khz 6ch adc 48-tqfp - ADS7864Y/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7864Y/250G4-ND.
IC 12BIT 500KHZ 6CH ADC 48-TQFP - ADS7864Y/2KG4
Order 'ic 12bit 500khz 6ch adc 48-tqfp - ADS7864Y/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7864Y/2KG4-ND.
IC 12BIT 500KHZ 6CH ADC 48-TQFP - ADS7864YB/250G4
Order 'ic 12bit 500khz 6ch adc 48-tqfp - ADS7864YB/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7864YB/250G4-ND.
IC 12BIT 500KHZ 6CH ADC 48-TQFP - ADS7864YB/2KG4
Order 'ic 12bit 500khz 6ch adc 48-tqfp - ADS7864YB/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7864YB/2KG4-ND.
IC IF FRONT END W/DRIC50-48-TQFP - AFEDRI8201PFBR
Order 'ic if front end w/dric50-48-tqfp - AFEDRI8201PFBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21570-1-ND.
IC IF FRONT END W/DRIC50-48-TQFP - AFEDRI8201PFBR
Order 'ic if front end w/dric50-48-tqfp - AFEDRI8201PFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21570-2-ND.
IC 16BIT 4CH PRL-OUT ADC 48-TQFP - ADS8342IBPFBT
Order 'ic 16bit 4ch prl-out adc 48-tqfp - ADS8342IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15077-1-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Bipolar; 6 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS7864Y/2K
Send this link via E-Mail
Help With This Screen
