IC ADS7861 (PARALLEL VER)32-TQFP - ADS7862YB/2K
| Digi-Key Part Number | ADS7862YB/2K-ND |
2000 |
8.46000 |
Extended Price
16920.00 |
| Manufacturer Part Number | ADS7862YB/2K | |||
| Description | IC ADS7861 (PARALLEL VER)32-TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS7862YB/2K |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 32-TQFP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 500k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS7862YB 2K ADS7862YB2K |
ADS7862YB/2K Specification Sheet
IC ADS7861 (PARALLEL VER)32-TQFP - ADS7862YB/2K (ADS7862YB/2K-ND)
Related parts:IC 16BIT ADC CONVERTER 32-TQFP - ADS8322YB/2K
Order 'ic 16bit adc converter 32-tqfp - ADS8322YB/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8322YB/2K-ND.
IC PARALLEL VER ADS7861 32-TQFP - ADS7862YB/250
Order 'ic parallel ver ads7861 32-tqfp - ADS7862YB/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS7862YBCT-ND.
IC PARALLEL VER ADS7861 32-TQFP - ADS7862YB/250
Order 'ic parallel ver ads7861 32-tqfp - ADS7862YB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7862YBTR-ND.
IC PARALLEL VER ADS7861 32-TQFP - ADS7862YB/2KG4
Order 'ic parallel ver ads7861 32-tqfp - ADS7862YB/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7862YB/2KG4-ND.
IC PARALLEL VER ADS7861 32-TQFP - ADS7862YB/250
Order 'ic parallel ver ads7861 32-tqfp - ADS7862YB/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS7862YBDKR-ND.
IC ADS7861 (PARALLEL VER)32-TQFP - ADS7862YB/2K
Order 'ic ads7861 (parallel ver)32-tqfp - ADS7862YB/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7862YB/2K-ND.
IC ADS7861 (PARALLEL VER)32-TQFP - ADS7862Y/2K
Order 'ic ads7861 (parallel ver)32-tqfp - ADS7862Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7862Y/2K-ND.
IC DUAL VARIABLE OPAMP 48-TQFP - VCA2613Y/2K
Order 'ic dual variable opamp 48-tqfp - VCA2613Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VCA2613Y/2K-ND.
IC 16-BIT A/D CONVERTER 32-TQFP - ADS8322Y/2K
Order 'ic 16-bit a/d converter 32-tqfp - ADS8322Y/2K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS8322Y/2KCT-ND.
IC 16-BIT A/D CONVERTER 32-TQFP - ADS8322Y/2K
Order 'ic 16-bit a/d converter 32-tqfp - ADS8322Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8322Y/2KTR-ND.
IC 16BIT 2.5MW VOUT D/A 32-TQFP - DAC7641Y/2K
Order 'ic 16bit 2.5mw vout d/a 32-tqfp - DAC7641Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7641Y/2K-ND.
IC 16BIT 2.5MW VOUT D/A 32-TQFP - DAC7641YB/2K
Order 'ic 16bit 2.5mw vout d/a 32-tqfp - DAC7641YB/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7641YB/2K-ND.
IC D/A CONV LP 16-BIT 32-TQFP - DAC8541Y/2K
Order 'ic d/a conv lp 16-bit 32-tqfp - DAC8541Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8541Y/2K-ND.
IC ADC CONV 16BIT BIPLR 32-TQFP - ADS8323Y/2K
Order 'ic adc conv 16bit biplr 32-tqfp - ADS8323Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8323Y/2K-ND.
IC DECODER VIDEO DIGITAL 32-TQFP - TVP5150AM1PBSR
Order 'ic decoder video digital 32-tqfp - TVP5150AM1PBSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17016-1-ND.
Send this link via E-Mail
Help With This Screen