Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply ADS7817E/2K5
IC 12-BIT 200KHZ BIPOL A/D 8MSOP - ADS7817E/2K5 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADS7817E/2K5-ND |
2500 |
2.59350 |
Extended Price
6483.75 |
| Manufacturer Part Number | ADS7817E/2K5 | |||
| Description | IC 12-BIT 200KHZ BIPOL A/D 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS7817E/2K5 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 2.3mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS7817E 2K5 ADS7817E2K5 |
IC 12-BIT 200KHZ BIPOL A/D 8MSOP - ADS7817E/2K5 (ADS7817E/2K5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply ADS7817E/2K5Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply ADS7817E/2K5
Order 'ic 12-bit 200khz bipol a/d 8msop - ADS7817E/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817E/2K5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply ADS7817EB/2K5
Order 'ic 12-bit 200khz bipol a/d 8msop - ADS7817EB/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817EB/2K5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply ADS7817EC/2K5
Order 'ic 12-bit 200khz bipol a/d 8msop - ADS7817EC/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817EC/2K5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply ADS7817U/2K5
Order 'ic 12-bit 200khz bipol a/d 8soic - ADS7817U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817U/2K5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply ADS7817UB/2K5
Order 'ic 12-bit 200khz bipol a/d 8soic - ADS7817UB/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817UB/2K5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply ADS7817UC/2K5
Order 'ic 12-bit 200khz bipol a/d 8soic - ADS7817UC/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817UC/2K5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply ADS7816PB
Order 'ic 12-bit 200khz smpl a/d 8-dip - ADS7816PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7816PB-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply ADS7816PC
Order 'ic 12-bit 200khz smpl a/d 8-dip - ADS7816PC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7816PC-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply ADS7816UB
Order 'ic 12-bit 200khz smpl a/d 8-soic - ADS7816UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7816UB-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply ADS7816UC
Order 'ic 12-bit 200khz smpl a/d 8-soic - ADS7816UC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7816UC-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply ADS7817EB/250
Order 'ic 12-bit 200khz smpl a/d 8-msop - ADS7817EB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817EBTR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply ADS7817EC/250
Order 'ic 12-bit 200khz smpl a/d 8-msop - ADS7817EC/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817ECTR-ND.
Texas Instruments Obsolete/discontinued Part Number Integrated Circuit (ics) ADS7817PB
Order 'ic 12-bit 200khz bipol a/d 8-dip - ADS7817PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817PB-ND.
Texas Instruments Obsolete/discontinued Part Number Integrated Circuit (ics) ADS7817PC
Order 'ic 12-bit 200khz bipol a/d 8-dip - ADS7817PC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817PC-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply ADS7817UB
Order 'ic 12-bit 200khz smpl a/d 8-soic - ADS7817UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817UB-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply ADS7817E/2K5
Send this link via E-Mail
Help With This Screen
