Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Single Supply ADS574JP
IC 12-BIT 40KHZ SMPL A/D 28-DIP - ADS574JP - Integrated Circuits (ICs)
| Digi-Key Part Number | ADS574JP-ND |
1 25 100 250 500 1000 2500 |
37.19000 32.16000 30.15000 28.14000 26.73300 25.62750 24.92400 |
Extended Price
37.19 804.00 3015.00 7035.00 13366.50 25627.50 62310.00 |
| Manufacturer Part Number | ADS574JP | |||
| Description | IC 12-BIT 40KHZ SMPL A/D 28-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS574JP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 28-DIP (600 mil) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 40k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 100mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS574JP ADS574JP |
IC 12-BIT 40KHZ SMPL A/D 28-DIP - ADS574JP (ADS574JP-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Single Supply ADS574JPTexas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Single Supply ADS574JP
Order 'ic 12-bit 40khz smpl a/d 28-dip - ADS574JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS574JP-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Single Supply ADS574KE
Order 'ic 12-bit 40khz smpl a/d 28-dip - ADS574KE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS574KE-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Single Supply ADS574KP
Order 'ic 12-bit 40khz smpl a/d 28-dip - ADS574KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS574KP-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital ADS7806PB
Order 'ic 12-bit 40khz smpl a/d 28-dip - ADS7806PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7806PB-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital, Dual ± ADS774JP
Order 'ic 12-bit 117khz smpl a/d 28-dip - ADS774JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS774JP-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital, Dual ± ADS774KE
Order 'ic 12-bit 117khz smpl a/d 28-dip - ADS774KE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS774KE-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital, Dual ± ADS774KP
Order 'ic 12-bit 117khz smpl a/d 28-dip - ADS774KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS774KP-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital ADS7804PB
Order 'ic 12-bit 10us smpl a/d 28-dip - ADS7804PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7804PB-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital ADS7804P
Order 'ic 12 bit 10us smpl a/d 28-dip - ADS7804P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7804P-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital ADS7807PB
Order 'ic 16-bit 40khz smpl a/d 28-dip - ADS7807PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7807PB-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Single Supply ADS574KU
Order 'ic 12-bit 40khz smpl a/d 28-soic - ADS574KU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS574KU-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tape & Reel (TR) Analog and Digital ADS7806U/1K
Order 'ic 12-bit 40khz smpl a/d 28-soic - ADS7806U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7806U/1K-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tape & Reel (TR) Analog and Digital ADS7806UB/1K
Order 'ic 12-bit 40khz smpl a/d 28-soic - ADS7806UB/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7806UB/1K-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital ADS7806UB
Order 'ic 12-bit 40khz smpl a/d 28-soic - ADS7806UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7806UB-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Analog and Digital ADS7806U
Order 'ic 12-bit 40khz smpl a/d 28-soic - ADS7806U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7806U-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Single Supply ADS574JP
Send this link via E-Mail
Help With This Screen
