Keywords:





BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F4 - Batteries

Digi-Key Part Number SY141-F041-ND
Price Break
1
10
50
100
Unit Price
16.31000
14.67500
13.04480
11.41420
Extended Price
16.31
146.75
652.24
1141.42
Manufacturer Part NumberHR-4U-800F4
DescriptionBATT PACK 4.8V AAA BUTTON NIMH
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHR-4U-800F4
VendorSanyo Energy (VA)
CategoryBatteries
Battery Cell SizeAAA - Button Top
Number of Cells4
Voltage - Rated 4.8V
Capacity740mAh
Structure1 Row x 4 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR 4U 800F4
HR4U800F4
SY141 F041 ND
SY141F041ND
SY141-F041


Image of BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F4

BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F4 (SY141-F041-ND) - Batteries

Related parts Batteries :
BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F4
 Order 'batt pack 4.8v aaa button nimh - HR-4U-800F4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F041-ND.
BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F2X2
 Order 'batt pack 4.8v aaa button nimh - HR-4U-800F2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F022-ND.
BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800L2X2
 Order 'batt pack 4.8v aaa button nimh - HR-4U-800L2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-L022-ND.
BATT PACK 2.4V AAA BUTTON NIMH - HR-4U-800F2
 Order 'batt pack 2.4v aaa button nimh - HR-4U-800F2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F021-ND.
BATT PACK 7.2V AAA BUTTON NIMH - HR-4U-800F2X3
 Order 'batt pack 7.2v aaa button nimh - HR-4U-800F2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F023-ND.
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F2X4
 Order 'batt pack 9.6v aaa button nimh - HR-4U-800F2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F024-ND.
BATT PACK 12.0V AAA BUTTON NIMH - HR-4U-800F2X5
 Order 'batt pack 12.0v aaa button nimh - HR-4U-800F2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F025-ND.
BATT PACK 3.6V AAA BUTTON NIMH - HR-4U-800F3
 Order 'batt pack 3.6v aaa button nimh - HR-4U-800F3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F031-ND.
BATT PACK 6.0V AAA BUTTON NIMH - HR-4U-800F5
 Order 'batt pack 6.0v aaa button nimh - HR-4U-800F5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F051-ND.
BATT PACK 7.2V AAA BUTTON NIMH - HR-4U-800F6
 Order 'batt pack 7.2v aaa button nimh - HR-4U-800F6' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F061-ND.
BATT PACK 8.4V AAA BUTTON NIMH - HR-4U-800F7
 Order 'batt pack 8.4v aaa button nimh - HR-4U-800F7' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F071-ND.
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F8
 Order 'batt pack 9.6v aaa button nimh - HR-4U-800F8' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F081-ND.
BATT PACK 10.8V AAA BUTTON NIMH - HR-4U-800F9
 Order 'batt pack 10.8v aaa button nimh - HR-4U-800F9' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F091-ND.
BATT PACK 12.0V AAA BUTTON NIMH - HR-4U-800F10
 Order 'batt pack 12.0v aaa button nimh - HR-4U-800F10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F101-ND.
BATT PACK 7.2V AAA BUTTON NIMH - HR-4U-800L2X3
 Order 'batt pack 7.2v aaa button nimh - HR-4U-800L2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-L023-ND.

Send this link via E-Mail
Help With This Screen

BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F2X2 Next: BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800L2X2
BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F4