Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 20-BIT 25KHZ A/D 16-SOIC - ADS1250U/1K - Integrated Circuits (ICs)

Digi-Key Part Number ADS1250U/1K-ND
Price Break
1000
Unit Price
8.58300
Extended Price
8583.00
Manufacturer Part NumberADS1250U/1K
DescriptionIC 20-BIT 25KHZ A/D 16-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADS1250U/1K
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits20
Package / Case16-SOIC (7.5mm Width)
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)25k
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADS1250U 1K
ADS1250U1K

ADS1250U/1K Specification Sheet

Image of IC 20-BIT 25KHZ A/D 16-SOIC - ADS1250U/1K

IC 20-BIT 25KHZ A/D 16-SOIC - ADS1250U/1K (ADS1250U/1K-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 20-BIT 25KHZ A/D 16-SOIC - ADS1250U/1K
 Order 'ic 20-bit 25khz a/d 16-soic - ADS1250U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1250U/1K-ND.
IC 20-BIT 25KHZ A/D 16-SOIC - ADS1250U
 Order 'ic 20-bit 25khz a/d 16-soic - ADS1250U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1250U-ND.
IC QUAD HS PREC OP AMP 16-SOIC - OPA404KU/1K
 Order 'ic quad hs prec op amp 16-soic - OPA404KU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA404KU/1K-ND.
IC HS PROG GAIN INST AMP 16-SOIC - PGA207UA/1K
 Order 'ic hs prog gain inst amp 16-soic - PGA207UA/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA207UA/1K-ND.
IC DUAL 20-BIT A/D CONV 28-SOIC - PCM1760U/1K
 Order 'ic dual 20-bit a/d conv 28-soic - PCM1760U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1760U/1K-ND.
IC 16-BIT D/A CONVERTER 16-SOIC - DAC716U/1K
 Order 'ic 16-bit d/a converter 16-soic - DAC716U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC716U/1K-ND.
IC 16-BIT D/A CONVERTER 16-SOIC - DAC716UB/1K
 Order 'ic 16-bit d/a converter 16-soic - DAC716UB/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC716UB/1K-ND.
IC 16-BIT D/A CONVERTER 16-SOIC - DAC716UK/1K
 Order 'ic 16-bit d/a converter 16-soic - DAC716UK/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC716UK/1K-ND.
IC 20BIT 25KHZ ADC CONV 16-SOIC - ADS1250U/1KG4
 Order 'ic 20bit 25khz adc conv 16-soic - ADS1250U/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1250U/1KG4-ND.
IC 10-BIT 20MHZ A/D 28-SOIC - ADS820U/1K
 Order 'ic 10-bit 20mhz a/d 28-soic - ADS820U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS820U/1K-ND.
IC 20-BIT A/D CONVERTER 24-SOIC - DDC101U
 Order 'ic 20-bit a/d converter 24-soic - DDC101U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DDC101U-ND.
IC 12-BIT QUAD SER DAC 16-SOIC - TLV5614ID
 Order 'ic 12-bit quad ser dac 16-soic - TLV5614ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1921-5-ND.
IC 4-BIT DAC & V MONITOR 16-SOIC - UC3910D
 Order 'ic 4-bit dac & v monitor 16-soic - UC3910D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2644-5-ND.
IC 20-BIT MONOLITHIC D/A 16-SSOP - DAC1220E
 Order 'ic 20-bit monolithic d/a 16-ssop - DAC1220E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC1220E-ND.
IC 4-BIT SYNC BIN CNTR 16-SOIC - SN74LV163ADR
 Order 'ic 4-bit sync bin cntr 16-soic - SN74LV163ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11666-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 20-BIT 25KHZ A/D 16-SOIC - ADS1250U Next: IC 20-BIT A/D CONVERTER 24-SOIC - DDC101U