IC 22-BIT DELTA-SIGMA A/D 24SOIC - ADS1213U - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital ADS1213U
| Digi-Key Part Number | ADS1213U-ND |
1 25 100 250 500 1000 5000 |
18.75000 17.50000 16.25000 15.93752 15.62500 15.43750 15.00000 |
Extended Price
18.75 437.50 1625.00 3984.38 7812.50 15437.50 75000.00 |
| Manufacturer Part Number | ADS1213U | |||
| Description | IC 22-BIT DELTA-SIGMA A/D 24SOIC | |||
| Quantity Available | 1126 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS1213U |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 22 |
| Package / Case | 24-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 6.25k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.8mW |
| Drawing Number | 296; 4040000-5; DW; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS1213U ADS1213U |
ADS1213U Specification Sheet
IC 22-BIT DELTA-SIGMA A/D 24SOIC - ADS1213U (ADS1213U-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital ADS1213UIC 22-BIT DELTA-SIGMA A/D 24SOIC - ADS1213U
Order 'ic 22-bit delta-sigma a/d 24soic - ADS1213U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213U-ND.
IC 22-BIT DELTA-SIGMA A/D 18-DIP - ADS1212P
Order 'ic 22-bit delta-sigma a/d 18-dip - ADS1212P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1212P-ND.
IC 22-BIT DELTA-SIGMA A/D 18SOIC - ADS1212U
Order 'ic 22-bit delta-sigma a/d 18soic - ADS1212U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1212U-ND.
IC 22-BIT DELTA-SIGMA A/D 28SSOP - ADS1213E
Order 'ic 22-bit delta-sigma a/d 28ssop - ADS1213E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213E-ND.
IC 22-BIT DELTA-SIGMA A/D 24-DIP - ADS1213P
Order 'ic 22-bit delta-sigma a/d 24-dip - ADS1213P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213P-ND.
IC 24-BIT DELTA-SIGMA A/D 24SOIC - ADS1211U/1K
Order 'ic 24-bit delta-sigma a/d 24soic - ADS1211U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211U/1K-ND.
IC 24-BIT DELTA-SIGMA A/D 24SOIC - ADS1211U
Order 'ic 24-bit delta-sigma a/d 24soic - ADS1211U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211U-ND.
IC 24-BIT DELTA-SIGMA A/D 18-DIP - ADS1210P
Order 'ic 24-bit delta-sigma a/d 18-dip - ADS1210P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1210P-ND.
IC 24-BIT DELTA-SIGMA A/D 18SOIC - ADS1210U
Order 'ic 24-bit delta-sigma a/d 18soic - ADS1210U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1210U-ND.
IC 24-BIT DELTA-SIGMA A/D 28SSOP - ADS1211E/1K
Order 'ic 24-bit delta-sigma a/d 28ssop - ADS1211E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211E/1K-ND.
IC 24-BIT DELTA-SIGMA A/D 28SSOP - ADS1211E
Order 'ic 24-bit delta-sigma a/d 28ssop - ADS1211E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211E-ND.
IC 24-BIT DELTA-SIGMA A/D 24-DIP - ADS1211P
Order 'ic 24-bit delta-sigma a/d 24-dip - ADS1211P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211P-ND.
IC 24-BIT DELTA SIGMA A/D 48TQFP - ADS1218Y/250
Order 'ic 24-bit delta sigma a/d 48tqfp - ADS1218Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS1218Y/250CT-ND.
IC 24-BIT DELTA SIGMA A/D 48TQFP - ADS1218Y/250
Order 'ic 24-bit delta sigma a/d 48tqfp - ADS1218Y/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1218Y/250TR-ND.
IC 24-BIT DELTA SIGMA A/D 48TQFP - ADS1218Y/250
Order 'ic 24-bit delta sigma a/d 48tqfp - ADS1218Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS1218Y/250DKR-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital ADS1213U
Send this link via E-Mail
Help With This Screen
