Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1213U/1K
IC 22BIT DELTA-SIGMA ADC 24-SOIC - ADS1213U/1K - Integrated Circuits (ICs)
| Digi-Key Part Number | ADS1213U/1K-ND |
1000 |
14.20300 |
Extended Price
14203.00 |
| Manufacturer Part Number | ADS1213U/1K | |||
| Description | IC 22BIT DELTA-SIGMA ADC 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS1213U/1K |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 22 |
| Package / Case | 24-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 6.25k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.8mW |
| Drawing Number | 296; 4040000-5; DW; 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS1213U 1K ADS1213U1K |
ADS1213U/1K Specification Sheet
IC 22BIT DELTA-SIGMA ADC 24-SOIC - ADS1213U/1K (ADS1213U/1K-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1213U/1KTexas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1213U/1K
Order 'ic 22bit delta-sigma adc 24-soic - ADS1213U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213U/1K-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1211U/1KG4
Order 'ic 24bit delta-sigma adc 24-soic - ADS1211U/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211U/1KG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital ADS1211UG4
Order 'ic 24bit delta-sigma adc 24-soic - ADS1211UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211UG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1213U/1KG4
Order 'ic 22bit delta-sigma adc 24soic - ADS1213U/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213U/1KG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1213E/1K
Order 'ic 22bit delta-sigma adc 28-ssop - ADS1213E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213E/1K-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1212U/1KG4
Order 'ic 22bit delta-sigma adc 18-soic - ADS1212U/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1212U/1KG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital ADS1212UG4
Order 'ic 22bit delta-sigma adc 18-soic - ADS1212UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1212UG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital ADS1213UG4
Order 'ic 22bit delta-sigma adc 24soic - ADS1213UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213UG4-ND.
SLIC Application Specific Ics, Integrated Circuits, Semiconductor Intersil 24-SOIC HC5503TCBZ96
Order 'ic slic pbx/key system 24-soic - HC5503TCBZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503TCBZ96-ND.
SLIC Application Specific Ics, Integrated Circuits, Semiconductor Intersil 24-SOIC HC5503TCBZ
Order 'ic slic pbx/key system 24-soic - HC5503TCBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503TCBZ-ND.
SLIC Application Specific Ics, Integrated Circuits, Semiconductor Intersil 24-SOIC HC9P5504B-5
Order 'ic slic eia/itu pabx 24-soic - HC9P5504B-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC9P5504B-5-ND.
SLIC Application Specific Ics, Integrated Circuits, Semiconductor Intersil 24-SOIC HC9P5504B-5X96
Order 'ic slic eia/itu pabx 24-soic - HC9P5504B-5X96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC9P5504B-5X96-ND.
SLIC Application Specific Ics, Integrated Circuits, Semiconductor Intersil 24-SOIC HC9P5504B-5Z
Order 'ic slic eia/itu pabx 24-soic - HC9P5504B-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC9P5504B-5Z-ND.
SLIC Application Specific Ics, Integrated Circuits, Semiconductor Intersil 24-SOIC HC9P5504B-5ZX96
Order 'ic slic eia/itu pabx 24-soic - HC9P5504B-5ZX96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC9P5504B-5ZX96-ND.
Surface (SMD, SMT) Switches, Multiplexer Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX499CWG
Order 'ic buff/amp rgb spdt 24-soic - MAX499CWG' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX499CWG-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1213U/1K
Send this link via E-Mail
Help With This Screen
