Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital ADS1213P
IC 22-BIT DELTA-SIGMA A/D 24-DIP - ADS1213P - Integrated Circuits (ICs)
| Digi-Key Part Number | ADS1213P-ND |
1 25 100 250 500 1000 5000 |
18.15000 16.94000 15.73000 15.42752 15.12500 14.94350 14.52000 |
Extended Price
18.15 423.50 1573.00 3856.88 7562.50 14943.50 72600.00 |
| Manufacturer Part Number | ADS1213P | |||
| Description | IC 22-BIT DELTA-SIGMA A/D 24-DIP | |||
| Quantity Available | 83 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS1213P |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 22 |
| Package / Case | 24-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 6.25k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.8mW |
| Drawing Number | 296; 4202642; NTG; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS1213P ADS1213P |
ADS1213P Specification Sheet
IC 22-BIT DELTA-SIGMA A/D 24-DIP - ADS1213P (ADS1213P-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital ADS1213PTexas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital ADS1213P
Order 'ic 22-bit delta-sigma a/d 24-dip - ADS1213P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213P-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital ADS1211P
Order 'ic 24-bit delta-sigma a/d 24-dip - ADS1211P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211P-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital ADS1212P
Order 'ic 22-bit delta-sigma a/d 18-dip - ADS1212P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1212P-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital ADS1213E
Order 'ic 22-bit delta-sigma a/d 28ssop - ADS1213E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213E-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital ADS1213U
Order 'ic 22-bit delta-sigma a/d 24soic - ADS1213U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213U-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital ADS1212U
Order 'ic 22-bit delta-sigma a/d 18soic - ADS1212U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1212U-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar Tube Analog and Digital, Dual ± ADS7800KP
Order 'ic 12-bit 333khz smpl a/d 24-dip - ADS7800KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7800KP-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Dual ± DAC80-CBI-I
Order 'ic 12-bit i-out d/a 24-dip - DAC80-CBI-I' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC80-CBI-I-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± DAC80-CBI-V-BI
Order 'ic 12-bit v-out d/a 24-dip - DAC80-CBI-V-BI' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC80-CBI-V-BI-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± DAC80-CBI-V
Order 'ic 12-bit v-out d/a 24-dip - DAC80-CBI-V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC80-CBI-V-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) * Tube Dual ± DAC80P-CBI-V-BI
Order 'ic 12-bit v-out d/a 24-dip - DAC80P-CBI-V-BI' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC80P-CBI-V-BI-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 24mA, 48mA 4.5 V ~ 5.5 V SN74AS821ANT
Order 'ic 10-bit bus-interf f-f 24-dip - SN74AS821ANT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6376-5-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 24mA, 48mA 4.5 V ~ 5.5 V SN74AS825ANT
Order 'ic 8-bit bus-interf f-f 24-dip - SN74AS825ANT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6377-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital ADS1210P
Order 'ic 24-bit delta-sigma a/d 18-dip - ADS1210P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1210P-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 15mA, 48mA 4.5 V ~ 5.5 V SN74AS874NT
Order 'ic dual 4-bit d-type f-f 24-dip - SN74AS874NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6381-5-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital ADS1213P
Send this link via E-Mail
Help With This Screen
