IC 22BIT DELTA-SIGMA ADC 28-SSOP - ADS1213E/1K - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1213E/1K
| Digi-Key Part Number | ADS1213E/1K-ND |
1000 |
14.20300 |
Extended Price
14203.00 |
| Manufacturer Part Number | ADS1213E/1K | |||
| Description | IC 22BIT DELTA-SIGMA ADC 28-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS1213E/1K |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 22 |
| Package / Case | 28-SSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 6.25k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.8mW |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS1213E 1K ADS1213E1K |
ADS1213E/1K Specification Sheet
IC 22BIT DELTA-SIGMA ADC 28-SSOP - ADS1213E/1K (ADS1213E/1K-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1213E/1KIC 22BIT DELTA-SIGMA ADC 28-SSOP - ADS1213E/1K
Order 'ic 22bit delta-sigma adc 28-ssop - ADS1213E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213E/1K-ND.
IC 24BIT DELTA-SIGMA ADC 28-SSOP - ADS1211E/1KG4
Order 'ic 24bit delta-sigma adc 28-ssop - ADS1211E/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211E/1KG4-ND.
IC 24BIT DELTA-SIGMA ADC 28-SSOP - ADS1211EG4
Order 'ic 24bit delta-sigma adc 28-ssop - ADS1211EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211EG4-ND.
IC 22BIT DELTA-SIGMA ADC 28SSOP - ADS1213E/1KG4
Order 'ic 22bit delta-sigma adc 28ssop - ADS1213E/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213E/1KG4-ND.
IC 22BIT DELTA-SIGMA ADC 24-SOIC - ADS1213U/1K
Order 'ic 22bit delta-sigma adc 24-soic - ADS1213U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213U/1K-ND.
IC 22BIT DELTA-SIGMA ADC 28SSOP - ADS1213EG4
Order 'ic 22bit delta-sigma adc 28ssop - ADS1213EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213EG4-ND.
IC ANALOG FRNT END HDSL 28-SSOP - AFE1230E/1K
Order 'ic analog frnt end hdsl 28-ssop - AFE1230E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1230E/1K-ND.
IC DAS 16BIT LP 28-SSOP - MAX1407EAI+
Order 'ic das 16bit lp 28-ssop - MAX1407EAI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1407EAI+-ND.
IC DAS 16BIT LP 28-SSOP - MAX1407EAI+T
Order 'ic das 16bit lp 28-ssop - MAX1407EAI+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1407EAI+T-ND.
IC DAS 16BIT LP 28-SSOP - MAX1408CAI+
Order 'ic das 16bit lp 28-ssop - MAX1408CAI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1408CAI+-ND.
IC DAS 16BIT LP 28-SSOP - MAX1408CAI+T
Order 'ic das 16bit lp 28-ssop - MAX1408CAI+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1408CAI+T-ND.
IC DAS 16BIT LP 28-SSOP - MAX1408EAI+
Order 'ic das 16bit lp 28-ssop - MAX1408EAI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1408EAI+-ND.
IC DAS 16BIT LP 28-SSOP - MAX1408EAI+T
Order 'ic das 16bit lp 28-ssop - MAX1408EAI+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1408EAI+T-ND.
IC DAS 16BIT LP 28-SSOP - MAX1414EAI+
Order 'ic das 16bit lp 28-ssop - MAX1414EAI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1414EAI+-ND.
IC DAS 16BIT LP 28-SSOP - MAX1414EAI+T
Order 'ic das 16bit lp 28-ssop - MAX1414EAI+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1414EAI+T-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1213E/1K
Send this link via E-Mail
Help With This Screen
