IC ADC 8BIT SERIAL I/O SOT23-6 - ADCV0831M6 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADCV0831M6CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADCV0831M6 | |||
| Description | IC ADC 8BIT SERIAL I/O SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADCV0831M6 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | SOT-23-6 |
| Data Interface | Serial |
| Packaging | Cut Tape (CT) |
| Sampling Rate (Per Second) | 62.5k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.72mW |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADCV0831M6 ADCV0831M6 ADCV0831M6CT ND ADCV0831M6CTND ADCV0831M6CT |
ADCV0831M6 Specification Sheet
IC ADC 8BIT SERIAL I/O SOT23-6 - ADCV0831M6 (ADCV0831M6CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 8BIT SERIAL I/O SOT23-6 - ADCV0831M6
Order 'ic adc 8bit serial i/o sot23-6 - ADCV0831M6' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADCV0831M6CT-ND.
IC ADC 8BIT SAR I2C TSOT-23-6 - ADC081C027CIMK/NOPB
Order 'ic adc 8bit sar i2c tsot-23-6 - ADC081C027CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081C027CIMKCT-ND.
IC ADC 8BIT SAR I2C TSOT-23-6 - ADC081C027CIMK/NOPB
Order 'ic adc 8bit sar i2c tsot-23-6 - ADC081C027CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081C027CIMKDKR-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08831IMM/NOPB
Order 'ic adc 8bit serial i/o 8-msop - ADC08831IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC08831IMMCT-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08832IMM/NOPB
Order 'ic adc 8bit serial i/o 8-msop - ADC08832IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC08832IMMCT-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08831IMM/NOPB
Order 'ic adc 8bit serial i/o 8-msop - ADC08831IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC08831IMMDKR-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08832IMM/NOPB
Order 'ic adc 8bit serial i/o 8-msop - ADC08832IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC08832IMMDKR-ND.
IC ADC 8BIT 1MSPS SOT23-6 - ADC081S101CIMF/NOPB
Order 'ic adc 8bit 1msps sot23-6 - ADC081S101CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S101CIMFCT-ND.
IC ADC 8BIT 1MSPS SOT23-6 - ADCS7478AIMF/NOPB
Order 'ic adc 8bit 1msps sot23-6 - ADCS7478AIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADCS7478AIMFCT-ND.
IC ADC 8BIT SERIAL I/O SOT-23-6 - ADCV0831M6
Order 'ic adc 8bit serial i/o sot-23-6 - ADCV0831M6' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCV0831M6TR-ND.
IC ADC 8BIT 1MSPS SOT23-6 - ADC081S101CIMF/NOPB
Order 'ic adc 8bit 1msps sot23-6 - ADC081S101CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S101CIMFDKR-ND.
IC ADC 8BIT 1MSPS SOT23-6 - ADCS7478AIMF/NOPB
Order 'ic adc 8bit 1msps sot23-6 - ADCS7478AIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADCS7478AIMFDKR-ND.
IC ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISD/NOPB
Order 'ic adc 8bit 1ch 200ksps 6-llp - ADC081S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CISDCT-ND.
IC ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISD/NOPB
Order 'ic adc 8bit 1ch 200ksps 6-llp - ADC081S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CISDDKR-ND.
IC ADC 8BIT 1CH 500KSPS 6-LLP - ADC081S051CISD/NOPB
Order 'ic adc 8bit 1ch 500ksps 6-llp - ADC081S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S051CISDCT-ND.
Send this link via E-Mail
Help With This Screen
