IC ADC/REF 16BIT D/S SO24 - ADC16471CIWM - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADC16471CIWM-ND |
1 25 100 |
35.00000 29.05000 23.27500 |
Extended Price
35.00 726.25 2327.50 |
| Manufacturer Part Number | ADC16471CIWM | |||
| Description | IC ADC/REF 16BIT D/S SO24 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ADC16471CIWM |
| Vendor | National Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-SOIC(W) |
| Resolution (Bits) | 16 b [Nom] |
| Sampling Rate | 192.000 ksps [Max] |
| Number of Converters | 1 [Nom] |
| Voltage Supply Source | Single Supply |
| Interface(s) | Serial |
| Number of Inputs and Type | 2 Differential, Bipolar |
| Power Dissipation | 500.000 mW [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Single Supply Voltage Typical | 5V |
| Technology | Delta-Sigma |
| Application | General Purpose |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADC16471CIWM ADC16471CIWM |
ADC16471CIWM Specification Sheet
IC ADC/REF 16BIT D/S SO24 - ADC16471CIWM (ADC16471CIWM-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC ADC/REF 16BIT D/S SO24 - ADC16471CIWM
Order 'ic adc/ref 16bit d/s so24 - ADC16471CIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC16471CIWM-ND.
IC ADC 16BIT 200KHZ D/S SO24 - ADC16071CIWM
Order 'ic adc 16bit 200khz d/s so24 - ADC16071CIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC16071CIWM-ND.
IC ADC 500NS S/H 2.5V REF 20-DIP - ADC08161BIN
Order 'ic adc 500ns s/h 2.5v ref 20-dip - ADC08161BIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08161BIN-ND.
IC ADC 500NS S/H 2.5V REF 20SOIC - ADC08161BIWM
Order 'ic adc 500ns s/h 2.5v ref 20soic - ADC08161BIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08161BIWM-ND.
IC ADC 500NS S/H 2.5V REF 20-DIP - ADC08161CIN
Order 'ic adc 500ns s/h 2.5v ref 20-dip - ADC08161CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08161CIN-ND.
IC ADC 8BIT HS SERIAL I/O 8DIP - ADC08031CIN
Order 'ic adc 8bit hs serial i/o 8dip - ADC08031CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08031CIN-ND.
IC ADC 8BIT HS SERIAL I/O 14-DIP - ADC08032CIN
Order 'ic adc 8bit hs serial i/o 14-dip - ADC08032CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08032CIN-ND.
IC ADC 8BIT HS SERIAL I/O 14-DIP - ADC08034BIN
Order 'ic adc 8bit hs serial i/o 14-dip - ADC08034BIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08034BIN-ND.
IC ADC 8BIT HS SERIAL I/O 14SOIC - ADC08034BIWM
Order 'ic adc 8bit hs serial i/o 14soic - ADC08034BIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08034BIWM-ND.
IC ADC 8BIT HS SERIAL I/O 14-DIP - ADC08034CIN
Order 'ic adc 8bit hs serial i/o 14-dip - ADC08034CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08034CIN-ND.
IC ADC 8BIT HS SERIAL I/O 20-DIP - ADC08038CIN
Order 'ic adc 8bit hs serial i/o 20-dip - ADC08038CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08038CIN-ND.
IC ADC 8BIT MPU 8CH MUX 28-CDIP - ADC0808CCJ
Order 'ic adc 8bit mpu 8ch mux 28-cdip - ADC0808CCJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0808CCJ-ND.
IC ADC 8BIT HS SERIAL I/O 8-DIP - ADC08131CIN
Order 'ic adc 8bit hs serial i/o 8-dip - ADC08131CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08131CIN-ND.
IC ADC 8BIT HS SERIAL I/O 14-DIP - ADC08134CIN
Order 'ic adc 8bit hs serial i/o 14-dip - ADC08134CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08134CIN-ND.
IC ADC 8BIT HS SERIAL I/O 20-DIP - ADC08138BIN
Order 'ic adc 8bit hs serial i/o 20-dip - ADC08138BIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08138BIN-ND.
Send this link via E-Mail
Help With This Screen