IC ADC 12BIT 40MSPS W/REF 64TQFP - ADC12D040CIVS/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC12D040CIVS-ND |
1 25 100 250 500 1000 5000 |
18.60000 17.36000 16.12000 15.74800 15.50000 15.37600 14.88000 |
Extended Price
18.60 434.00 1612.00 3937.00 7750.00 15376.00 74400.00 |
| Manufacturer Part Number | ADC12D040CIVS/NOPB | |||
| Description | IC ADC 12BIT 40MSPS W/REF 64TQFP | |||
| Quantity Available | 136 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC12D040CIVS/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 64-TQFP |
| Data Interface | Parallel |
| Packaging | Tray |
| Sampling Rate (Per Second) | 40M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC12D040CIVS NOPB ADC12D040CIVSNOPB ADC12D040CIVS ND ADC12D040CIVSND ADC12D040CIVS |
ADC12D040CIVS/NOPB Specification Sheet
IC ADC 12BIT 40MSPS W/REF 64TQFP - ADC12D040CIVS/NOPB (ADC12D040CIVS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 12BIT 40MSPS W/REF 64TQFP - ADC12D040CIVS/NOPB
Order 'ic adc 12bit 40msps w/ref 64tqfp - ADC12D040CIVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12D040CIVS-ND.
IC ADC 12BIT 40MSPS 32LQFP - ADC12040CIVY/NOPB
Order 'ic adc 12bit 40msps 32lqfp - ADC12040CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12040CIVY-ND.
IC ADC 12BIT 40MSPS 32LQFP - ADC12040CIVYX/NOPB
Order 'ic adc 12bit 40msps 32lqfp - ADC12040CIVYX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12040CIVYX-ND.
ADC 12BIT 40MSPS W/REF 64-TQFP - ADC12D040CIVSX/NOPB
Order 'adc 12bit 40msps w/ref 64-tqfp - ADC12D040CIVSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12D040CIVSX-ND.
IC ADC 12BIT SELF-CALIB 28-DIP - ADC12138CIN/NOPB
Order 'ic adc 12bit self-calib 28-dip - ADC12138CIN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12138CIN-ND.
IC ADC 12BIT SELF-CALIB 28-SOIC - ADC12138CIWM/NOPB
Order 'ic adc 12bit self-calib 28-soic - ADC12138CIWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12138CIWM-ND.
IC ADC 12BIT 1CH 200KSPS 6-LLP - ADC121S021CISD/NOPB
Order 'ic adc 12bit 1ch 200ksps 6-llp - ADC121S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S021CISDCT-ND.
IC ADC 12BIT 1CH 200KSPS 6-LLP - ADC121S021CISD/NOPB
Order 'ic adc 12bit 1ch 200ksps 6-llp - ADC121S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S021CISDTR-ND.
IC ADC 12BIT 1CH 500KSPS 6-LLP - ADC121S051CISD/NOPB
Order 'ic adc 12bit 1ch 500ksps 6-llp - ADC121S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S051CISDCT-ND.
IC ADC 12BIT 1CH 500KSPS 6-LLP - ADC121S051CISD/NOPB
Order 'ic adc 12bit 1ch 500ksps 6-llp - ADC121S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S051CISDTR-ND.
IC ADC 12BIT 1CH 1MSPS 6-LLP - ADC121S101CISD/NOPB
Order 'ic adc 12bit 1ch 1msps 6-llp - ADC121S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S101CISDCT-ND.
IC ADC 12BIT 1CH 1MSPS 6-LLP - ADC121S101CISD/NOPB
Order 'ic adc 12bit 1ch 1msps 6-llp - ADC121S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S101CISDTR-ND.
IC ADC 12BIT 80MSPS DUAL 64-TQFP - ADC12DL080CIVS/NOPB
Order 'ic adc 12bit 80msps dual 64-tqfp - ADC12DL080CIVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12DL080CIVS-ND.
IC ADC 12BIT 1MSPS SOT-23-6 - ADCS7476AIMF/NOPB
Order 'ic adc 12bit 1msps sot-23-6 - ADCS7476AIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADCS7476AIMFCT-ND.
IC ADC 12BIT 1MSPS SOT-23-6 - ADCS7476AIMF/NOPB
Order 'ic adc 12bit 1msps sot-23-6 - ADCS7476AIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCS7476AIMFTR-ND.
Send this link via E-Mail
Help With This Screen