ADC 12BIT 8CH 0.5-1MSPS - ADC128S102CIMT/NOPB - Integrated Circuits (ICs)
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC128S102CIMT/NOPB
| Digi-Key Part Number | ADC128S102CIMT-ND |
1 25 100 250 500 1000 5000 |
5.48000 4.33280 3.47130 3.31472 3.26250 3.23640 3.13200 |
Extended Price
5.48 108.32 347.13 828.68 1631.25 3236.40 15660.00 |
| Manufacturer Part Number | ADC128S102CIMT/NOPB | |||
| Description | ADC 12BIT 8CH 0.5-1MSPS | |||
| Quantity Available | 212 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC128S102CIMT/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 8 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 10.7mW |
| Drawing Number | 14; MTC16; ; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC128S102CIMT NOPB ADC128S102CIMTNOPB ADC128S102CIMT ND ADC128S102CIMTND ADC128S102CIMT |
ADC128S102CIMT/NOPB Specification Sheet
ADC 12BIT 8CH 0.5-1MSPS - ADC128S102CIMT/NOPB (ADC128S102CIMT-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC128S102CIMT/NOPBADC 12BIT 8CH 0.5-1MSPS - ADC128S102CIMT/NOPB
Order 'adc 12bit 8ch 0.5-1msps - ADC128S102CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S102CIMT-ND.
ADC 12BIT 8CH 0.5-1MSPS 16-TSSOP - ADC128S102CIMTX/NOPB
Order 'adc 12bit 8ch 0.5-1msps 16-tssop - ADC128S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S102CIMTX-ND.
ADC 8BIT 8CH 0.5-1MSPS - ADC088S102CIMT/NOPB
Order 'adc 8bit 8ch 0.5-1msps - ADC088S102CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S102CIMT-ND.
ADC 10BIT 8CH 0.5-1MSPS - ADC108S102CIMT/NOPB
Order 'adc 10bit 8ch 0.5-1msps - ADC108S102CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S102CIMT-ND.
ADC 8BIT 8CH 0.5-1MSPS 16-TSSOP - ADC088S102CIMTX/NOPB
Order 'adc 8bit 8ch 0.5-1msps 16-tssop - ADC088S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S102CIMTX-ND.
ADC 10BIT 8CH 0.5-1MSPS 16-TSSOP - ADC108S102CIMTX/NOPB
Order 'adc 10bit 8ch 0.5-1msps 16-tssop - ADC108S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S102CIMTX-ND.
ADC 12BIT 8CH 50-200KSPS - ADC128S022CIMT/NOPB
Order 'adc 12bit 8ch 50-200ksps - ADC128S022CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S022CIMT-ND.
ADC 12BIT 8CH 200-500KSPS - ADC128S052CIMT/NOPB
Order 'adc 12bit 8ch 200-500ksps - ADC128S052CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S052CIMT-ND.
ADC 12BIT 8CH 50-200KSPS 16TSSOP - ADC128S022CIMTX/NOPB
Order 'adc 12bit 8ch 50-200ksps 16tssop - ADC128S022CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S022CIMTX-ND.
ADC 12BIT 8CH 500KSPS 16-TSSOP - ADC128S052CIMTX/NOPB
Order 'adc 12bit 8ch 500ksps 16-tssop - ADC128S052CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S052CIMTX-ND.
IC ADC 12BIT 8CH 50MSPS 68-LLP - ADC12EU050CIPLQ/NOPB
Order 'ic adc 12bit 8ch 50msps 68-llp - ADC12EU050CIPLQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12EU050CIPLQ-ND.
ADC 8BIT 8CH 50-200KSPS - ADC088S022CIMT/NOPB
Order 'adc 8bit 8ch 50-200ksps - ADC088S022CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S022CIMT-ND.
ADC 8BIT 8CH 200-500KSPS - ADC088S052CIMT/NOPB
Order 'adc 8bit 8ch 200-500ksps - ADC088S052CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S052CIMT-ND.
ADC 10BIT 8CH 50-200KSPS - ADC108S022CIMT/NOPB
Order 'adc 10bit 8ch 50-200ksps - ADC108S022CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S022CIMT-ND.
ADC 10BIT 8CH 200-500KSPS - ADC108S052CIMT/NOPB
Order 'adc 10bit 8ch 200-500ksps - ADC108S052CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S052CIMT-ND.
Options for National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC128S102CIMT/NOPB
Send this link via E-Mail
Help With This Screen
