BATT PACK 3.6V AAA BUTTON NIMH - HR-4U-800F3
| Digi-Key Part Number | SY141-F031-ND |
1 10 50 100 |
12.30000 11.07400 9.84400 8.61350 |
Extended Price
12.30 110.74 492.20 861.35 |
| Manufacturer Part Number | HR-4U-800F3 | |||
| Description | BATT PACK 3.6V AAA BUTTON NIMH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-4U-800F3 |
| Vendor | Sanyo Energy (VA) |
| Category | Batteries |
| Battery Cell Size | AAA - Button Top |
| Number of Cells | 3 |
| Voltage - Rated | 3.6V |
| Capacity | 740mAh |
| Structure | 1 Row x 3 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Metal Hydride (NiMH) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR 4U 800F3 HR4U800F3 SY141 F031 ND SY141F031ND SY141-F031 |
BATT PACK 3.6V AAA BUTTON NIMH - HR-4U-800F3 (SY141-F031-ND)
Related parts :BATT PACK 3.6V AAA BUTTON NIMH - HR-4U-800F3
Order 'batt pack 3.6v aaa button nimh - HR-4U-800F3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F031-ND.
BATT PACK 2.4V AAA BUTTON NIMH - HR-4U-800F2
Order 'batt pack 2.4v aaa button nimh - HR-4U-800F2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F021-ND.
BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F2X2
Order 'batt pack 4.8v aaa button nimh - HR-4U-800F2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F022-ND.
BATT PACK 7.2V AAA BUTTON NIMH - HR-4U-800F2X3
Order 'batt pack 7.2v aaa button nimh - HR-4U-800F2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F023-ND.
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F2X4
Order 'batt pack 9.6v aaa button nimh - HR-4U-800F2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F024-ND.
BATT PACK 12.0V AAA BUTTON NIMH - HR-4U-800F2X5
Order 'batt pack 12.0v aaa button nimh - HR-4U-800F2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F025-ND.
BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F4
Order 'batt pack 4.8v aaa button nimh - HR-4U-800F4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F041-ND.
BATT PACK 6.0V AAA BUTTON NIMH - HR-4U-800F5
Order 'batt pack 6.0v aaa button nimh - HR-4U-800F5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F051-ND.
BATT PACK 7.2V AAA BUTTON NIMH - HR-4U-800F6
Order 'batt pack 7.2v aaa button nimh - HR-4U-800F6' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F061-ND.
BATT PACK 8.4V AAA BUTTON NIMH - HR-4U-800F7
Order 'batt pack 8.4v aaa button nimh - HR-4U-800F7' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F071-ND.
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F8
Order 'batt pack 9.6v aaa button nimh - HR-4U-800F8' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F081-ND.
BATT PACK 10.8V AAA BUTTON NIMH - HR-4U-800F9
Order 'batt pack 10.8v aaa button nimh - HR-4U-800F9' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F091-ND.
BATT PACK 12.0V AAA BUTTON NIMH - HR-4U-800F10
Order 'batt pack 12.0v aaa button nimh - HR-4U-800F10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F101-ND.
BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800L2X2
Order 'batt pack 4.8v aaa button nimh - HR-4U-800L2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-L022-ND.
BATT PACK 7.2V AAA BUTTON NIMH - HR-4U-800L2X3
Order 'batt pack 7.2v aaa button nimh - HR-4U-800L2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-L023-ND.
Send this link via E-Mail
Help With This Screen
