ADC 10BIT 8CH 200-500KSPS - ADC108S052CIMT/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC108S052CIMT-ND |
1 25 100 250 500 1000 5000 10000 |
5.48000 4.16120 3.17550 2.91272 2.79226 2.75940 2.68275 2.62800 |
Extended Price
5.48 104.03 317.55 728.18 1396.13 2759.40 13413.75 26280.00 |
| Manufacturer Part Number | ADC108S052CIMT/NOPB | |||
| Description | ADC 10BIT 8CH 200-500KSPS | |||
| Quantity Available | 149 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC108S052CIMT/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 500k |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 5 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 7.5mW |
| Drawing Number | 14; MTC16; ; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC108S052CIMT NOPB ADC108S052CIMTNOPB ADC108S052CIMT ND ADC108S052CIMTND ADC108S052CIMT |
ADC108S052CIMT/NOPB Specification Sheet
ADC 10BIT 8CH 200-500KSPS - ADC108S052CIMT/NOPB (ADC108S052CIMT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 10BIT 8CH 200-500KSPS - ADC108S052CIMT/NOPB
Order 'adc 10bit 8ch 200-500ksps - ADC108S052CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S052CIMT-ND.
ADC 8BIT 8CH 200-500KSPS - ADC088S052CIMT/NOPB
Order 'adc 8bit 8ch 200-500ksps - ADC088S052CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S052CIMT-ND.
ADC 10BIT 1CH 200-500KSPS - ADC101S051CIMF/NOPB
Order 'adc 10bit 1ch 200-500ksps - ADC101S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S051CIMFCT-ND.
ADC 10BIT 1CH 200-500KSPS - ADC101S051CIMF/NOPB
Order 'adc 10bit 1ch 200-500ksps - ADC101S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S051CIMFTR-ND.
ADC 12BIT 8CH 200-500KSPS - ADC128S052CIMT/NOPB
Order 'adc 12bit 8ch 200-500ksps - ADC128S052CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S052CIMT-ND.
ADC 10BIT 1CH 200-500KSPS - ADC101S051CIMF/NOPB
Order 'adc 10bit 1ch 200-500ksps - ADC101S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S051CIMFDKR-ND.
ADC 8BIT 8CH 200-500KSPS 16TSSOP - ADC088S052CIMTX/NOPB
Order 'adc 8bit 8ch 200-500ksps 16tssop - ADC088S052CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S052CIMTX-ND.
ADC 8BIT 1CH 200-500KSPS - ADC081S051CIMF/NOPB
Order 'adc 8bit 1ch 200-500ksps - ADC081S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S051CIMFCT-ND.
ADC 8BIT 1CH 200-500KSPS - ADC081S051CIMF/NOPB
Order 'adc 8bit 1ch 200-500ksps - ADC081S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S051CIMFTR-ND.
ADC 10BIT 8CH 50-200KSPS - ADC108S022CIMT/NOPB
Order 'adc 10bit 8ch 50-200ksps - ADC108S022CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S022CIMT-ND.
ADC 10BIT 8CH 0.5-1MSPS - ADC108S102CIMT/NOPB
Order 'adc 10bit 8ch 0.5-1msps - ADC108S102CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S102CIMT-ND.
ADC 12BIT 1CH 200-500KSPS - ADC121S051CIMF/NOPB
Order 'adc 12bit 1ch 200-500ksps - ADC121S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S051CIMFCT-ND.
ADC 12BIT 1CH 200-500KSPS - ADC121S051CIMF/NOPB
Order 'adc 12bit 1ch 200-500ksps - ADC121S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S051CIMFTR-ND.
ADC 8BIT 1CH 200-500KSPS - ADC081S051CIMF/NOPB
Order 'adc 8bit 1ch 200-500ksps - ADC081S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S051CIMFDKR-ND.
ADC 12BIT 1CH 200-500KSPS - ADC121S051CIMF/NOPB
Order 'adc 12bit 1ch 200-500ksps - ADC121S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S051CIMFDKR-ND.
Send this link via E-Mail
Help With This Screen
