IC ADC 10BIT SERIAL I/O SO16 - ADC1034BIWM - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADC1034BIWM-ND |
1 25 100 |
17.40000 13.92000 7.71400 |
Extended Price
17.40 348.00 771.40 |
| Manufacturer Part Number | ADC1034BIWM | |||
| Description | IC ADC 10BIT SERIAL I/O SO16 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ADC1034BIWM |
| Vendor | National Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SO |
| Resolution (Bits) | 10 b [Nom] |
| Number of Converters | 1 [Nom] |
| Voltage Supply Source | Single Supply |
| Interface(s) | Microwire™ |
| Number of Inputs and Type | 8 Differential, Unipolar |
| Power Dissipation | 20.000 mW [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Single Supply Voltage Typical | 5V |
| Special Features | Track/Hold |
| INL [max] (±LSB) | 1.000 [Nom] |
| Application | General Purpose |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADC1034BIWM ADC1034BIWM |
IC ADC 10BIT SERIAL I/O SO16 - ADC1034BIWM (ADC1034BIWM-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC ADC 10BIT SERIAL I/O SO16 - ADC1034BIWM
Order 'ic adc 10bit serial i/o so16 - ADC1034BIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC1034BIWM-ND.
IC ADC 10BIT SERIAL I/O SO16 - ADC1034CIWM
Order 'ic adc 10bit serial i/o so16 - ADC1034CIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC1034CIWM-ND.
IC ADC 10BIT SERIAL I/O 16DIP - ADC1034BIN
Order 'ic adc 10bit serial i/o 16dip - ADC1034BIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC1034BIN-ND.
IC ADC 10BIT SERIAL I/O 16DIP - ADC1034CIN
Order 'ic adc 10bit serial i/o 16dip - ADC1034CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC1034CIN-ND.
IC ADC 10BIT SERIAL I/O SO20 - ADC1038BIWM
Order 'ic adc 10bit serial i/o so20 - ADC1038BIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC1038BIWM-ND.
IC ADC 10BIT SERIAL I/O 20DIP - ADC1038CIN
Order 'ic adc 10bit serial i/o 20dip - ADC1038CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC1038CIN-ND.
IC ADC 10BIT SERIAL I/O SO20 - ADC1038CIWM
Order 'ic adc 10bit serial i/o so20 - ADC1038CIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC1038CIWM-ND.
IC ADC 10BIT SERIAL I/O 16-SOIC - ADC10731CIWM
Order 'ic adc 10bit serial i/o 16-soic - ADC10731CIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10731CIWM-ND.
IC ADC 10BIT SERIAL I/O 24-SOIC - ADC10738CIWM/NOPB
Order 'ic adc 10bit serial i/o 24-soic - ADC10738CIWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10738CIWM-ND.
IC ADC 8BIT SERIAL I/O 28-DIP - ADC0819BCN
Order 'ic adc 8bit serial i/o 28-dip - ADC0819BCN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0819BCN-ND.
IC ADC 8BIT SERIAL I/O 28-PLCC - ADC0819BCV
Order 'ic adc 8bit serial i/o 28-plcc - ADC0819BCV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0819BCV-ND.
IC ADC 8BIT SERIAL I/O 28-PLCC - ADC0819CCV
Order 'ic adc 8bit serial i/o 28-plcc - ADC0819CCV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0819CCV-ND.
IC ADC 8BIT SERIAL I/O 28-DIP - ADC0819CIN
Order 'ic adc 8bit serial i/o 28-dip - ADC0819CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0819CIN-ND.
IC ADC 8BIT SERIAL I/O 8-DIP - ADC0831BCN
Order 'ic adc 8bit serial i/o 8-dip - ADC0831BCN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0831BCN-ND.
IC ADC 8BIT SERIAL I/O 14-SOIC - ADC0831CIWM
Order 'ic adc 8bit serial i/o 14-soic - ADC0831CIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0831CIWM-ND.
Send this link via E-Mail
Help With This Screen