Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DATA ACQUISITION/MON 20-PLCC - ADC0858BIV - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number ADC0858BIV-ND
Price Break
1
25
100
Unit Price
19.50000
15.60000
8.64500
Extended Price
19.50
390.00
864.50
Manufacturer Part NumberADC0858BIV
DescriptionIC DATA ACQUISITION/MON 20-PLCC
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationADC0858BIV
VendorNational Semiconductor
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name20-PLCC
Resolution (Bits)8 b [Nom]
Number of Converters1 [Nom]
Voltage Supply SourceSingle Supply
Interface(s)Microwire™
Number of Inputs and Type8 Single-Ended, Unipolar
Number of Inputs and Type4 Differential, Unipolar
Power Dissipation50.000 mW [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
PackagingBulk
Single Supply Voltage Typical5V
TechnologyR-2R
DNL (max)(±LSB)1.000 [Nom]
ApplicationGeneral Purpose
Temperature GradeIndustrial
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ADC0858BIV
ADC0858BIV

ADC0858BIV Specification Sheet

Image of IC DATA ACQUISITION/MON 20-PLCC - ADC0858BIV

IC DATA ACQUISITION/MON 20-PLCC - ADC0858BIV (ADC0858BIV-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC DATA ACQUISITION/MON 20-PLCC - ADC0858BIV
 Order 'ic data acquisition/mon 20-plcc - ADC0858BIV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0858BIV-ND.
IC DATA ACQUISITION/MON 20-DIP - ADC0858BIN
 Order 'ic data acquisition/mon 20-dip - ADC0858BIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0858BIN-ND.
IC DATA ACQUISITION/MON 20-DIP - ADC0858CIN
 Order 'ic data acquisition/mon 20-dip - ADC0858CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0858CIN-ND.
IC DATA ACQUISITION/MON 16-DIP - ADC0851BIN
 Order 'ic data acquisition/mon 16-dip - ADC0851BIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0851BIN-ND.
IC DATA ACQUISITION/MON 16-DIP - ADC0851CIN
 Order 'ic data acquisition/mon 16-dip - ADC0851CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0851CIN-ND.
IC TRANSCEIVER RS485/422 20-PLCC - DS36950V
 Order 'ic transceiver rs485/422 20-plcc - DS36950V' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS36950V-ND.
IC TRANSCEIVER QUAD DIFF 20-PLCC - DS36954V
 Order 'ic transceiver quad diff 20-plcc - DS36954V' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS36954V-ND.
IC TXRX BTL TURBO 20-PLCC - DS3893AV
 Order 'ic txrx btl turbo 20-plcc - DS3893AV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS3893AV-ND.
IC TXRX INTERFACE DEVICE 20-PLCC - TP3420AV308
 Order 'ic txrx interface device 20-plcc - TP3420AV308' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3420AV308-ND.
IC DATA RETIMING PLL 28-PLCC - CLC016ACQ/NOPB
 Order 'ic data retiming pll 28-plcc - CLC016ACQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC016ACQ-ND.
IC DATA RETIMING PLL 28-PLCC - CLC016AJQ/NOPB
 Order 'ic data retiming pll 28-plcc - CLC016AJQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC016AJQ-ND.
IC DATA RETIMING PLL 28-PLCC - CLC016AJQ-TR13
 Order 'ic data retiming pll 28-plcc - CLC016AJQ-TR13' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC016AJQ-TR13-ND.
IC CIRCUIT TIME SLOT 20-PLCC - TP3155V
 Order 'ic circuit time slot 20-plcc - TP3155V' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3155V-ND.
IC AMP SENSOR INTERFACE 20-PLCC - LM9044VX
 Order 'ic amp sensor interface 20-plcc - LM9044VX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9044VX-ND.
IC INTERFACE ISDN DEVICE 20-PLCC - TP3420AV308-TR/NOPB
 Order 'ic interface isdn device 20-plcc - TP3420AV308-TR/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3420AV308-TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DATA ACQUISITION/MON 20-DIP - ADC0858CIN Next: IC DATA AMPLIFIER 14-SOIC - TZA1026T/V2-T