BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F2X4 - Batteries, Chargers, Holders
| Digi-Key Part Number | SY141-F024-ND |
1 10 50 100 |
31.80000 28.62200 25.44200 22.26180 |
Extended Price
31.80 286.22 1272.10 2226.18 |
| Manufacturer Part Number | HR-4U-800F2X4 | |||
| Description | BATT PACK 9.6V AAA BUTTON NIMH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-4U-800F2X4 |
| Vendor | Sanyo Energy |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Cell Type | AAA |
| Number of Cells | 8 |
| Voltage | 9.600 V [Typ] |
| Battery Capacity | 740.00 mA-h [Nom] |
| Structure | 2 Rows x 4 Cells Side to Side |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR 4U 800F2X4 HR4U800F2X4 SY141 F024 ND SY141F024ND SY141-F024 |
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F2X4 (SY141-F024-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F2X4
Order 'batt pack 9.6v aaa button nimh - HR-4U-800F2X4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-F024-ND.
BATT PACK 6.0V AAA BUTTON NIMH - HR-4U-800F5
Order 'batt pack 6.0v aaa button nimh - HR-4U-800F5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F051-ND.
BATT PACK 12.0V AAA BUTTON NIMH - HR-4U-800L2X5
Order 'batt pack 12.0v aaa button nimh - HR-4U-800L2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-L025-ND.
BATT PACK 7.2V AAA BUTTON NIMH - HR-4U-800L3X2
Order 'batt pack 7.2v aaa button nimh - HR-4U-800L3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-L032-ND.
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800L4X2
Order 'batt pack 9.6v aaa button nimh - HR-4U-800L4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-L042-ND.
BATT PACK 12.0V AAA BUTTON NIMH - HR-4U-800L5X2
Order 'batt pack 12.0v aaa button nimh - HR-4U-800L5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-L052-ND.
BATT PACK 2.4V AAA BUTTON NIMH - HR-4U-800F2
Order 'batt pack 2.4v aaa button nimh - HR-4U-800F2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-F021-ND.
BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F2X2
Order 'batt pack 4.8v aaa button nimh - HR-4U-800F2X2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-F022-ND.
BATT PACK 7.2V AAA BUTTON NIMH - HR-4U-800F2X3
Order 'batt pack 7.2v aaa button nimh - HR-4U-800F2X3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-F023-ND.
BATT PACK 12.0V AAA BUTTON NIMH - HR-4U-800F2X5
Order 'batt pack 12.0v aaa button nimh - HR-4U-800F2X5' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-F025-ND.
BATT PACK 3.6V AAA BUTTON NIMH - HR-4U-800F3
Order 'batt pack 3.6v aaa button nimh - HR-4U-800F3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-F031-ND.
BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F4
Order 'batt pack 4.8v aaa button nimh - HR-4U-800F4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-F041-ND.
BATT PACK 7.2V AAA BUTTON NIMH - HR-4U-800F6
Order 'batt pack 7.2v aaa button nimh - HR-4U-800F6' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-F061-ND.
BATT PACK 8.4V AAA BUTTON NIMH - HR-4U-800F7
Order 'batt pack 8.4v aaa button nimh - HR-4U-800F7' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-F071-ND.
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F8
Order 'batt pack 9.6v aaa button nimh - HR-4U-800F8' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-F081-ND.
Send this link via E-Mail
Help With This Screen