CAP 220UF 450V ELECT KMQ SNAP - KMQ450VS221M25X45T2 - Capacitors
| Digi-Key Part Number | KMQ450VS221M25X45T2-ND |
200 |
2.40000 |
Extended Price
480.00 |
| Manufacturer Part Number | KMQ450VS221M25X45T2 | |||
| Description | CAP 220UF 450V ELECT KMQ SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | KMQ450VS221M25X45T2 |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Tray |
| Series | KMQ |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KMQ450VS221M25X45T2 KMQ450VS221M25X45T2 |
CAP 220UF 450V ELECT KMQ SNAP - KMQ450VS221M25X45T2 (KMQ450VS221M25X45T2-ND) - Capacitors
Related parts Capacitors :CAP 220UF 450V ELECT KMQ SNAP - KMQ450VS221M25X45T2
Order 'cap 220uf 450v elect kmq snap - KMQ450VS221M25X45T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMQ450VS221M25X45T2-ND.
CAP 220UF 450V ELECT KMQ SNAP - EKMQ451VSN221MQ45S
Order 'cap 220uf 450v elect kmq snap - EKMQ451VSN221MQ45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3023-ND.
CAP 220UF 450V ELECT KMQ SNAP - EKMQ451VSN221MR30S
Order 'cap 220uf 450v elect kmq snap - EKMQ451VSN221MR30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3024-ND.
CAP 220UF 450V ELECT KMQ SNAP - KMQ450VS221M30X30T2
Order 'cap 220uf 450v elect kmq snap - KMQ450VS221M30X30T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMQ450VS221M30X30T2-ND.
CAP 220UF 450V ELECT SMQ SNAP - ESMQ451VSN221MP45S
Order 'cap 220uf 450v elect smq snap - ESMQ451VSN221MP45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2790-ND.
CAP 220UF 250V ELECT KMQ SNAP - EKMQ251VSN221MP25S
Order 'cap 220uf 250v elect kmq snap - EKMQ251VSN221MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2965-ND.
CAP 220UF 350V ELECT KMQ SNAP - EKMQ351VSN221MP35S
Order 'cap 220uf 350v elect kmq snap - EKMQ351VSN221MP35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2985-ND.
CAP 220UF 350V ELECT KMQ SNAP - EKMQ351VSN221MQ30S
Order 'cap 220uf 350v elect kmq snap - EKMQ351VSN221MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2986-ND.
CAP 220UF 400V ELECT KMQ SNAP - EKMQ401VSN221MP45S
Order 'cap 220uf 400v elect kmq snap - EKMQ401VSN221MP45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3002-ND.
CAP 220UF 400V ELECT KMQ SNAP - EKMQ401VSN221MQ35S
Order 'cap 220uf 400v elect kmq snap - EKMQ401VSN221MQ35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3003-ND.
CAP 68UF 450V ELECT KMQ SNAP - EKMQ451VSN680MP25S
Order 'cap 68uf 450v elect kmq snap - EKMQ451VSN680MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3015-ND.
CAP 100UF 450V ELECT KMQ SNAP - EKMQ451VSN101MP30S
Order 'cap 100uf 450v elect kmq snap - EKMQ451VSN101MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3016-ND.
CAP 100UF 450V ELECT KMQ SNAP - EKMQ451VSN101MQ25S
Order 'cap 100uf 450v elect kmq snap - EKMQ451VSN101MQ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3017-ND.
CAP 120UF 450V ELECT KMQ SNAP - EKMQ451VSN121MP35S
Order 'cap 120uf 450v elect kmq snap - EKMQ451VSN121MP35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3018-ND.
CAP 150UF 450V ELECT KMQ SNAP - EKMQ451VSN151MP40S
Order 'cap 150uf 450v elect kmq snap - EKMQ451VSN151MP40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3019-ND.
Send this link via E-Mail
Help With This Screen