National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single ADC0832CIWMX/NOPB
IC ADC 8BIT SERIAL I/O 14-SOIC - ADC0832CIWMX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC0832CIWMX-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADC0832CIWMX/NOPB | |||
| Description | IC ADC 8BIT SERIAL I/O 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC0832CIWMX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 14-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 31k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 15mW |
| Drawing Number | 14; M14B; ; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC0832CIWMX NOPB ADC0832CIWMXNOPB ADC0832CIWMX ND ADC0832CIWMXND ADC0832CIWMX |
ADC0832CIWMX/NOPB Specification Sheet
IC ADC 8BIT SERIAL I/O 14-SOIC - ADC0832CIWMX/NOPB (ADC0832CIWMX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single ADC0832CIWMX/NOPBNational Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single ADC0832CIWMX/NOPB
Order 'ic adc 8bit serial i/o 14-soic - ADC0832CIWMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0832CIWMX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single ADC0831CCWM/NOPB
Order 'ic adc 8bit serial i/o 14-soic - ADC0831CCWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0831CCWM-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single ADC0831CCWMX/NOPB
Order 'ic adc 8bit serial i/o 14-soic - ADC0831CCWMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0831CCWMX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single ADC0832CCWM/NOPB
Order 'ic adc 8bit serial i/o 14-soic - ADC0832CCWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0832CCWM-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single ADC0832CIWM/NOPB
Order 'ic adc 8bit serial i/o 14-soic - ADC0832CIWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0832CIWM-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Single ADC0834CCWM/NOPB
Order 'ic adc 8bit serial i/o 14-soic - ADC0834CCWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0834CCWM-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Single ADC0834CCWMX/NOPB
Order 'ic adc 8bit serial i/o 14-soic - ADC0834CCWMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0834CCWMX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single ADC08831IWM/NOPB
Order 'ic adc 8bit serial i/o 14-soic - ADC08831IWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08831IWM-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar; 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single ADC08831IWMX/NOPB
Order 'ic adc 8bit serial i/o 14-soic - ADC08831IWMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08831IWMX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single ADC08832IWM/NOPB
Order 'ic adc 8bit serial i/o 14-soic - ADC08832IWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08832IWM-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar; 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single ADC08832IWMX/NOPB
Order 'ic adc 8bit serial i/o 14-soic - ADC08832IWMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08832IWMX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single ADC0832CCWMX/NOPB
Order 'adc 8bit serial i/o 14-soic - ADC0832CCWMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0832CCWMX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tube Single ADC0838CCWM/NOPB
Order 'ic adc 8bit serial i/o 20-soic - ADC0838CCWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0838CCWM-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tape & Reel (TR) Single ADC0838CCWMX/NOPB
Order 'ic adc 8bit serial i/o 20-soic - ADC0838CCWMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0838CCWMX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tube Single ADC0838CIWM/NOPB
Order 'ic adc 8bit serial i/o 20-soic - ADC0838CIWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0838CIWM-ND.
Options for National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single ADC0832CIWMX/NOPB
Send this link via E-Mail
Help With This Screen
