Keywords:





IC ADC 8BIT SERIAL I/O 8-DIP - ADC0831CCN/NOPB - Integrated Circuits (ICs)

National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single ADC0831CCN/NOPB

Digi-Key Part Number ADC0831CCN-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
2.93000
2.22320
1.69650
1.55612
1.49176
1.47420
1.43325
1.40400
Extended Price
2.93
55.58
169.65
389.03
745.88
1474.20
7166.25
14040.00
Manufacturer Part NumberADC0831CCN/NOPB
DescriptionIC ADC 8BIT SERIAL I/O 8-DIP
Quantity Available
All prices are in USD

Non-Stock

Purchase National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single ADC0831CCN/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single ADC0831CCN/NOPB
Technical/Catalog InformationADC0831CCN/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case8-DIP (300 mil)
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)31k
Operating Temperature0°C ~ 70°C
Voltage Supply SourceSingle
Number of Inputs and Type2 Single-Ended, Unipolar; 1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)15mW
Drawing Number14; N08E; ; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC0831CCN NOPB
ADC0831CCNNOPB
ADC0831CCN ND
ADC0831CCNND
ADC0831CCN

ADC0831CCN/NOPB Specification Sheet

Image of IC ADC 8BIT SERIAL I/O 8-DIP - ADC0831CCN/NOPB

IC ADC 8BIT SERIAL I/O 8-DIP - ADC0831CCN/NOPB (ADC0831CCN-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single ADC0831CCN/NOPB
IC ADC 8BIT SERIAL I/O 8-DIP - ADC0831CCN/NOPB
 Order 'ic adc 8bit serial i/o 8-dip - ADC0831CCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0831CCN-ND.
IC ADC 8BIT SERIAL I/O 8-DIP - ADC0832CCN/NOPB
 Order 'ic adc 8bit serial i/o 8-dip - ADC0832CCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0832CCN-ND.
IC ADC 8BIT SERIAL I/O 8-DIP - ADC08831IN/NOPB
 Order 'ic adc 8bit serial i/o 8-dip - ADC08831IN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08831IN-ND.
IC ADC 8BIT SERIAL I/O 8-DIP - ADC08832IN
 Order 'ic adc 8bit serial i/o 8-dip - ADC08832IN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08832IN-ND.
IC ADC 8BIT SERIAL I/O 20-DIP - ADC0838CCN/NOPB
 Order 'ic adc 8bit serial i/o 20-dip - ADC0838CCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0838CCN-ND.
IC ADC 8BIT SERIAL I/O 14-DIP - ADC0834BCN/NOPB
 Order 'ic adc 8bit serial i/o 14-dip - ADC0834BCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0834BCN-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08831IMM/NOPB
 Order 'ic adc 8bit serial i/o 8-msop - ADC08831IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC08831IMMCT-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08831IMM/NOPB
 Order 'ic adc 8bit serial i/o 8-msop - ADC08831IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08831IMMTR-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08831IMMX/NOPB
 Order 'ic adc 8bit serial i/o 8-msop - ADC08831IMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08831IMMX-ND.
IC ADC 8BIT SERIAL I/O 8-SOIC - ADC08831IM/NOPB
 Order 'ic adc 8bit serial i/o 8-soic - ADC08831IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08831IM-ND.
IC ADC 8BIT SERIAL I/O 8-SOIC - ADC08831IMX/NOPB
 Order 'ic adc 8bit serial i/o 8-soic - ADC08831IMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08831IMX-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08832IMM/NOPB
 Order 'ic adc 8bit serial i/o 8-msop - ADC08832IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC08832IMMCT-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08832IMM/NOPB
 Order 'ic adc 8bit serial i/o 8-msop - ADC08832IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08832IMMTR-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08832IMMX/NOPB
 Order 'ic adc 8bit serial i/o 8-msop - ADC08832IMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08832IMMX-ND.
IC ADC 8BIT SERIAL I/O 8-SOIC - ADC08832IM/NOPB
 Order 'ic adc 8bit serial i/o 8-soic - ADC08832IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08832IM-ND.

Options for National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single ADC0831CCN/NOPB
Send this link via E-Mail
Help With This Screen

IC ADC 8BIT SERIAL I/O 8-DIP - ADC0831CCN/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 8BIT SERIAL I/O 5V 8SOIC - LTC1098IS8#TR Next: IC ADC 8BIT SERIAL I/O 8-DIP - ADC0832CCN/NOPB
IC ADC 8BIT SERIAL I/O 8-DIP - ADC0831CCN/NOPB