ADC 8BIT 1CH 50-200KSPS - ADC081S021CIMF/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC081S021CIMFCT-ND |
1 25 100 250 500 |
1.88000 1.39840 1.03360 .82080 .79040 |
Extended Price
1.88 34.96 103.36 205.20 395.20 |
| Manufacturer Part Number | ADC081S021CIMF/NOPB | |||
| Description | ADC 8BIT 1CH 50-200KSPS | |||
| Quantity Available | 5752 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC081S021CIMF/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | SOT-23-6 |
| Data Interface | Serial |
| Packaging | Cut Tape (CT) |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 11.6mW |
| Drawing Number | 14; MF06A; ; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC081S021CIMF NOPB ADC081S021CIMFNOPB ADC081S021CIMFCT ND ADC081S021CIMFCTND ADC081S021CIMFCT |
ADC081S021CIMF/NOPB Specification Sheet
ADC 8BIT 1CH 50-200KSPS - ADC081S021CIMF/NOPB (ADC081S021CIMFCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 8BIT 1CH 50-200KSPS - ADC081S021CIMF/NOPB
Order 'adc 8bit 1ch 50-200ksps - ADC081S021CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CIMFCT-ND.
ADC 8BIT 1CH 50-200KSPS - ADC081S021CIMF/NOPB
Order 'adc 8bit 1ch 50-200ksps - ADC081S021CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CIMFDKR-ND.
ADC 8BIT 1CH 50-200KSPS - ADC081S021CIMF/NOPB
Order 'adc 8bit 1ch 50-200ksps - ADC081S021CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S021CIMFTR-ND.
ADC 10BIT 1CH 50-200KSPS - ADC101S021CIMF/NOPB
Order 'adc 10bit 1ch 50-200ksps - ADC101S021CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S021CIMFCT-ND.
ADC 12BIT 1CH 50-200KSPS - ADC121S021CIMF/NOPB
Order 'adc 12bit 1ch 50-200ksps - ADC121S021CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S021CIMFCT-ND.
ADC 10BIT 1CH 50-200KSPS - ADC101S021CIMF/NOPB
Order 'adc 10bit 1ch 50-200ksps - ADC101S021CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S021CIMFDKR-ND.
ADC 12BIT 1CH 50-200KSPS - ADC121S021CIMF/NOPB
Order 'adc 12bit 1ch 50-200ksps - ADC121S021CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S021CIMFDKR-ND.
ADC 8BIT 1CH 200-500KSPS - ADC081S051CIMF/NOPB
Order 'adc 8bit 1ch 200-500ksps - ADC081S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S051CIMFCT-ND.
ADC 8BIT 8CH 50-200KSPS - ADC088S022CIMT/NOPB
Order 'adc 8bit 8ch 50-200ksps - ADC088S022CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S022CIMT-ND.
ADC 10BIT 1CH 50-200KSPS - ADC101S021CIMF/NOPB
Order 'adc 10bit 1ch 50-200ksps - ADC101S021CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S021CIMFTR-ND.
ADC 12BIT 1CH 50-200KSPS - ADC121S021CIMF/NOPB
Order 'adc 12bit 1ch 50-200ksps - ADC121S021CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S021CIMFTR-ND.
ADC 8BIT 1CH 200-500KSPS - ADC081S051CIMF/NOPB
Order 'adc 8bit 1ch 200-500ksps - ADC081S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S051CIMFDKR-ND.
IC ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISD/NOPB
Order 'ic adc 8bit 1ch 200ksps 6-llp - ADC081S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CISDCT-ND.
IC ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISD/NOPB
Order 'ic adc 8bit 1ch 200ksps 6-llp - ADC081S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CISDDKR-ND.
IC ADC 8BIT 1CH 500KSPS 6-LLP - ADC081S051CISD/NOPB
Order 'ic adc 8bit 1ch 500ksps 6-llp - ADC081S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S051CISDCT-ND.
Send this link via E-Mail
Help With This Screen
