IC CONVERTER 500 NS A/D 20-DIP - ADC08061BIN
| Digi-Key Part Number | ADC08061BIN-ND |
1 25 100 250 500 1000 5000 |
16.95000 13.56000 8.47500 7.51452 7.20376 7.06250 6.92125 |
Extended Price
16.95 339.00 847.50 1878.63 3601.88 7062.50 34606.25 |
| Manufacturer Part Number | ADC08061BIN | |||
| Description | IC CONVERTER 500 NS A/D 20-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ADC08061BIN |
| Vendor | National Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 20-DIP, 7.62mm (.3") LS |
| Package Name | 20-DIP |
| Resolution (Bits) | 8 b [Nom] |
| Sampling Rate | 1.500 Msps [Max] |
| Number of Converters | 1 [Nom] |
| Voltage Supply Source | Single Supply |
| Interface(s) | Parallel |
| Number of Inputs and Type | 2 Single-Ended, Unipolar |
| Power Dissipation | 100.000 mW [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Application | General Purpose |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADC08061BIN ADC08061BIN |
ADC08061BIN Specification Sheet
IC CONVERTER 500 NS A/D 20-DIP - ADC08061BIN (ADC08061BIN-ND)
Related parts:IC CONVERTER 500 NS A/D 20-DIP - ADC08061BIN
Order 'ic converter 500 ns a/d 20-dip - ADC08061BIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08061BIN-ND.
IC CONVERTER 500 NS A/D 20-DIP - ADC08061CIN
Order 'ic converter 500 ns a/d 20-dip - ADC08061CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08061CIN-ND.
IC CONVERTER 500 NS A/D 20-SOIC - ADC08061BIWM
Order 'ic converter 500 ns a/d 20-soic - ADC08061BIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08061BIWM-ND.
IC ADC 8BIT SERIAL I/O 20-DIP - ADC0838BCN
Order 'ic adc 8bit serial i/o 20-dip - ADC0838BCN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0838BCN-ND.
IC ADC 8BIT MPU W/MUX 20-DIP - ADC0844BCN
Order 'ic adc 8bit mpu w/mux 20-dip - ADC0844BCN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0844BCN-ND.
IC DAC 10BIT MPU DBL BUFF 20-DIP - DAC1007LCN
Order 'ic dac 10bit mpu dbl buff 20-dip - DAC1007LCN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC1007LCN-ND.
IC ADC 8BIT MPU COMPAT HS 20-DIP - ADC0820CCN/NOPB
Order 'ic adc 8bit mpu compat hs 20-dip - ADC0820CCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0820CCN-ND.
IC ADC 8BIT SERIAL I/O 20-DIP - ADC0838CCN/NOPB
Order 'ic adc 8bit serial i/o 20-dip - ADC0838CCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0838CCN-ND.
IC ADC 8BIT MPU 4CH MUX 20-DIP - ADC0844CCN/NOPB
Order 'ic adc 8bit mpu 4ch mux 20-dip - ADC0844CCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0844CCN-ND.
IC ADC 10BIT MPU COMP HS 20-DIP - ADC1061CIN/NOPB
Order 'ic adc 10bit mpu comp hs 20-dip - ADC1061CIN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC1061CIN-ND.
IC TONE/VOL/BAL DUAL DC 20-DIP - LM1036N
Order 'ic tone/vol/bal dual dc 20-dip - LM1036N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1036N-ND.
IC TONE/VOL/BAL DUAL DC 20-DIP - LM1040N
Order 'ic tone/vol/bal dual dc 20-dip - LM1040N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1040N-ND.
IC MCU EPROM 8 BIT 4K 20-DIP - COP8SAC720Q3
Order 'ic mcu eprom 8 bit 4k 20-dip - COP8SAC720Q3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP8SAC720Q3-ND.
IC ADC 8BIT HS SERIAL I/O 20-DIP - ADC08038CIN
Order 'ic adc 8bit hs serial i/o 20-dip - ADC08038CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08038CIN-ND.
IC ADC 8BIT HS SERIAL I/O 20-DIP - ADC08138BIN
Order 'ic adc 8bit hs serial i/o 20-dip - ADC08138BIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08138BIN-ND.
Send this link via E-Mail
Help With This Screen