IC ADC 12-BIT INTEGRATED 32-CDIP - ADADC80-12 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADADC80-12-ND |
1 |
164.33000 |
Extended Price
164.33 |
| Manufacturer Part Number | ADADC80-12 | |||
| Description | IC ADC 12-BIT INTEGRATED 32-CDIP | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADADC80-12 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 32-CDIP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | - |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADADC80 12 ADADC8012 |
ADADC80-12 Specification Sheet
IC ADC 12-BIT INTEGRATED 32-CDIP - ADADC80-12 (ADADC80-12-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 12-BIT INTEGRATED 32-CDIP - ADADC80-12
Order 'ic adc 12-bit integrated 32-cdip - ADADC80-12' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADADC80-12-ND.
IC ADC 12BIT INTEGRATED 32-CDIP - ADADC80-Z-12
Order 'ic adc 12bit integrated 32-cdip - ADADC80-Z-12' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADADC80-Z-12-ND.
IC ADC 16BIT HIGH RES 32-CDIP - ADADC71JD
Order 'ic adc 16bit high res 32-cdip - ADADC71JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADADC71JD-ND.
IC ADC 16BIT HIGH RES 32-CDIP - ADADC71KD
Order 'ic adc 16bit high res 32-cdip - ADADC71KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADADC71KD-ND.
IC ADC 12-BIT 2X4CHAN 36-SSOP - MAX115CAX
Order 'ic adc 12-bit 2x4chan 36-ssop - MAX115CAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX115CAX-ND.
IC ADC 12-BIT 2X4CHAN 36-SSOP - MAX115EAX
Order 'ic adc 12-bit 2x4chan 36-ssop - MAX115EAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX115EAX-ND.
IC ADC 12-BIT 2X4CHAN 36-SSOP - MAX116EAX
Order 'ic adc 12-bit 2x4chan 36-ssop - MAX116EAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX116EAX-ND.
IC ADC 12-BIT 500KSPS 24-SSOP - MAX120CAG
Order 'ic adc 12-bit 500ksps 24-ssop - MAX120CAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX120CAG-ND.
IC ADC 12-BIT 500KSPS T/H 24SOIC - MAX120EWG
Order 'ic adc 12-bit 500ksps t/h 24soic - MAX120EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX120EWG-ND.
IC ADC 12-BIT 300KSPS 16-QSOP - MAX1226BCEE+
Order 'ic adc 12-bit 300ksps 16-qsop - MAX1226BCEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1226BCEE+-ND.
IC ADC 12-BIT 300KSPS 16-QSOP - MAX1227BCEE+
Order 'ic adc 12-bit 300ksps 16-qsop - MAX1227BCEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1227BCEE+-ND.
IC ADC 12-BIT 300KSPS 20-QSOP - MAX1228BCEP+
Order 'ic adc 12-bit 300ksps 20-qsop - MAX1228BCEP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1228BCEP+-ND.
IC ADC 12-BIT 300KSPS 20-QSOP - MAX1229BCEP+
Order 'ic adc 12-bit 300ksps 20-qsop - MAX1229BCEP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1229BCEP+-ND.
IC ADC 12-BIT 333KSPS T/H 24SSOP - MAX122ACAG
Order 'ic adc 12-bit 333ksps t/h 24ssop - MAX122ACAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX122ACAG-ND.
IC ADC 12-BIT 300KSPS 28-TQFN - MAX1230BCTI+
Order 'ic adc 12-bit 300ksps 28-tqfn - MAX1230BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1230BCTI+-ND.
Send this link via E-Mail
Help With This Screen