Keywords:





Analog Devices Inc Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.0V AD974BRS-RL7

IC DAS 16BIT 4CH 200KSPS 28SSOP - AD974BRS-RL7 - Integrated Circuits (ICs)

Digi-Key Part Number AD974BRS-RL7-ND
Price Break
500
Unit Price
49.11250
Extended Price
24556.25
Manufacturer Part NumberAD974BRS-RL7
DescriptionIC DAS 16BIT 4CH 200KSPS 28SSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.0V AD974BRS-RL7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.0V AD974BRS-RL7
Technical/Catalog InformationAD974BRS-RL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case28-SSOP
TypeData Acquisition
Supply Voltage5.0V
PackagingTape & Reel (TR)
Operating Temperature-40°C ~ 85°C
Sampling Rate (Per Second)200k
Data InterfaceSerial
Voltage Supply SourceAnalog and Digital
Resolution (Bits)16 b
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AD974BRS RL7
AD974BRSRL7


Image of IC DAS 16BIT 4CH 200KSPS 28SSOP - AD974BRS-RL7

IC DAS 16BIT 4CH 200KSPS 28SSOP - AD974BRS-RL7 (AD974BRS-RL7-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.0V AD974BRS-RL7
Analog Devices Inc Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.0V AD974BRS-RL7
 Order 'ic das 16bit 4ch 200ksps 28ssop - AD974BRS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD974BRS-RL7-ND.
Analog Devices Inc Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 5.0V AD974ARSZ
 Order 'ic das 16bit 4ch 200ksps 28-ssop - AD974ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD974ARSZ-ND.
Analog Devices Inc (VA) Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Cut Tape (CT) AD8305ACPZ-RL7
 Order 'ic logarith conv 100db 16-lfcsp - AD8305ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8305ACPZ-RL7CT-ND.
Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM6384YKS23D3-RL7
 Order 'ic supervisor mpu reset sc70-4 - ADM6384YKS23D3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM6384YKS23D3-RL7-ND.
Analog Devices Inc. Rf, Wireless Ics, Modules, Accessory For Rf, Rfid AD8346ARUZ-RL7
 Order 'ic quadrature mod .8ghz 16-tssop - AD8346ARUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8346ARUZ-RL7-ND.
Analog Devices Inc Timing Ic - Application Specific Integrated Circuit (ics) Clock and Data Recovery (CDR) Tape & Reel (TR) 3 V ~ 3.6 V ADN2817ACPZ-RL7
 Order 'ic clock/data recovery 32-lfcsp - ADN2817ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2817ACPZ-RL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Analog and Digital AD7612BSTZ
 Order 'ic adc 16bit 750ksps sar 48-lqfp - AD7612BSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7612BSTZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Analog and Digital AD7621AST
 Order 'ic adc 16bit 2msps diff 48lqfp - AD7621AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7621AST-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Analog and Digital AD7621ASTZ
 Order 'ic adc 16bit 2msps diff 48-lqfp - AD7621ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7621ASTZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar Tray Analog and Digital AD7671ASTZ
 Order 'ic adc 16bit cmos 1msps 48-lqfp - AD7671ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ASTZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD7701ARZ
 Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7865AS-2
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-2-ND.
Analog Devices Inc Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tray 5.0V AD7891AS-1
 Order 'ic das 12bit 8ch hi-spd 44-mqfp - AD7891AS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7891AS-1-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single Supply AD7927BRUZ
 Order 'ic adc 12bit 8ch 200ksps 20tssop - AD7927BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7927BRUZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Single-Ended, Unipolar; 3 Single-Ended, Bipolar Tube Analog and Digital AD977BN
 Order 'ic adc 16bit 100ksps 20-dip - AD977BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD977BN-ND.

Options for Analog Devices Inc Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.0V AD974BRS-RL7
Send this link via E-Mail
Help With This Screen

IC DAS 16BIT 4CH 200KSPS 28SSOP - AD974BRS-RL7
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Component Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR 19MM 200PSIA 1/8 27NPT - 19C200A4 Next: BOOK - TRILOGY OF INDUCTORS - 744002
IC DAS 16BIT 4CH 200KSPS 28SSOP - AD974BRS-RL7