CAP 390UF 350V ELECT KMQ SNAP - KMQ350VS391M25X45T2 - Capacitors
| Digi-Key Part Number | KMQ350VS391M25X45T2-ND |
200 |
2.07000 |
Extended Price
414.00 |
| Manufacturer Part Number | KMQ350VS391M25X45T2 | |||
| Description | CAP 390UF 350V ELECT KMQ SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | KMQ350VS391M25X45T2 |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 390µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Tray |
| Series | KMQ |
| Tolerance | ±20% |
| Voltage Rating | 350V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KMQ350VS391M25X45T2 KMQ350VS391M25X45T2 |
CAP 390UF 350V ELECT KMQ SNAP - KMQ350VS391M25X45T2 (KMQ350VS391M25X45T2-ND) - Capacitors
Related parts Capacitors :CAP 390UF 350V ELECT KMQ SNAP - KMQ350VS391M25X45T2
Order 'cap 390uf 350v elect kmq snap - KMQ350VS391M25X45T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMQ350VS391M25X45T2-ND.
CAP 390UF 350V ELECT KMQ SNAP - EKMQ351VSN391MQ45S
Order 'cap 390uf 350v elect kmq snap - EKMQ351VSN391MQ45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2990-ND.
CAP 390UF 350V ELECT KMQ SNAP - EKMQ351VSN391MR35S
Order 'cap 390uf 350v elect kmq snap - EKMQ351VSN391MR35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2991-ND.
CAP 390UF 350V ELECT KMQ SNAP - KMQ350VS391M30X35T2
Order 'cap 390uf 350v elect kmq snap - KMQ350VS391M30X35T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMQ350VS391M30X35T2-ND.
CAP 390UF 350V ELECT SMQ SNAP - ESMQ351VSN391MP50S
Order 'cap 390uf 350v elect smq snap - ESMQ351VSN391MP50S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2762-ND.
CAP 390UF 200V ELECT KMQ SNAP - EKMQ201VSN391MP25S
Order 'cap 390uf 200v elect kmq snap - EKMQ201VSN391MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2949-ND.
CAP 390UF 250V ELECT KMQ SNAP - EKMQ251VSN391MP35S
Order 'cap 390uf 250v elect kmq snap - EKMQ251VSN391MP35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2969-ND.
CAP 120UF 350V ELECT KMQ SNAP - EKMQ351VSN121MP25S
Order 'cap 120uf 350v elect kmq snap - EKMQ351VSN121MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2982-ND.
CAP 150UF 350V ELECT KMQ SNAP - EKMQ351VSN151MP30S
Order 'cap 150uf 350v elect kmq snap - EKMQ351VSN151MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2983-ND.
CAP 180UF 350V ELECT KMQ SNAP - EKMQ351VSN181MP30S
Order 'cap 180uf 350v elect kmq snap - EKMQ351VSN181MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2984-ND.
CAP 220UF 350V ELECT KMQ SNAP - EKMQ351VSN221MP35S
Order 'cap 220uf 350v elect kmq snap - EKMQ351VSN221MP35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2985-ND.
CAP 220UF 350V ELECT KMQ SNAP - EKMQ351VSN221MQ30S
Order 'cap 220uf 350v elect kmq snap - EKMQ351VSN221MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2986-ND.
CAP 270UF 350V ELECT KMQ SNAP - EKMQ351VSN271MR25S
Order 'cap 270uf 350v elect kmq snap - EKMQ351VSN271MR25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2987-ND.
CAP 330UF 350V ELECT KMQ SNAP - EKMQ351VSN331MP45S
Order 'cap 330uf 350v elect kmq snap - EKMQ351VSN331MP45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2988-ND.
CAP 330UF 350V ELECT KMQ SNAP - EKMQ351VSN331MQ40S
Order 'cap 330uf 350v elect kmq snap - EKMQ351VSN331MQ40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2989-ND.
Send this link via E-Mail
Help With This Screen