CAP 560UF 250V ELECT KMQ SNAP - KMQ250VS561M22X45T2 - Capacitors
| Digi-Key Part Number | KMQ250VS561M22X45T2-ND |
200 |
1.60950 |
Extended Price
321.90 |
| Manufacturer Part Number | KMQ250VS561M22X45T2 | |||
| Description | CAP 560UF 250V ELECT KMQ SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | KMQ250VS561M22X45T2 |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Tray |
| Series | KMQ |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KMQ250VS561M22X45T2 KMQ250VS561M22X45T2 |
CAP 560UF 250V ELECT KMQ SNAP - KMQ250VS561M22X45T2 (KMQ250VS561M22X45T2-ND) - Capacitors
Related parts Capacitors :CAP 560UF 250V ELECT KMQ SNAP - KMQ250VS561M22X45T2
Order 'cap 560uf 250v elect kmq snap - KMQ250VS561M22X45T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMQ250VS561M22X45T2-ND.
CAP 560UF 250V ELECT KMQ SNAP - EKMQ251VSN561MP45S
Order 'cap 560uf 250v elect kmq snap - EKMQ251VSN561MP45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2972-ND.
CAP 560UF 250V ELECT KMQ SNAP - EKMQ251VSN561MQ35S
Order 'cap 560uf 250v elect kmq snap - EKMQ251VSN561MQ35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2973-ND.
CAP 560UF 250V ELECT KMQ SNAP - KMQ250VS561M25X35T2
Order 'cap 560uf 250v elect kmq snap - KMQ250VS561M25X35T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMQ250VS561M25X35T2-ND.
CAP 560UF 250V ELECT SMQ SNAP - ESMQ251VSN561MP40S
Order 'cap 560uf 250v elect smq snap - ESMQ251VSN561MP40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2748-ND.
CAP 560UF 250V ELECT SMQ SNAP - ESMQ251VSN561MQ30S
Order 'cap 560uf 250v elect smq snap - ESMQ251VSN561MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2749-ND.
CAP 560UF 200V ELECT KMQ SNAP - EKMQ201VSN561MP30S
Order 'cap 560uf 200v elect kmq snap - EKMQ201VSN561MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2951-ND.
CAP 220UF 250V ELECT KMQ SNAP - EKMQ251VSN221MP25S
Order 'cap 220uf 250v elect kmq snap - EKMQ251VSN221MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2965-ND.
CAP 270UF 250V ELECT KMQ SNAP - EKMQ251VSN271MP25S
Order 'cap 270uf 250v elect kmq snap - EKMQ251VSN271MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2966-ND.
CAP 330UF 250V ELECT KMQ SNAP - EKMQ251VSN331MP30S
Order 'cap 330uf 250v elect kmq snap - EKMQ251VSN331MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2967-ND.
CAP 330UF 250V ELECT KMQ SNAP - EKMQ251VSN331MQ25S
Order 'cap 330uf 250v elect kmq snap - EKMQ251VSN331MQ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2968-ND.
CAP 390UF 250V ELECT KMQ SNAP - EKMQ251VSN391MP35S
Order 'cap 390uf 250v elect kmq snap - EKMQ251VSN391MP35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2969-ND.
CAP 470UF 250V ELECT KMQ SNAP - EKMQ251VSN471MP40S
Order 'cap 470uf 250v elect kmq snap - EKMQ251VSN471MP40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2970-ND.
CAP 470UF 250V ELECT KMQ SNAP - EKMQ251VSN471MQ30S
Order 'cap 470uf 250v elect kmq snap - EKMQ251VSN471MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2971-ND.
CAP 680UF 250V ELECT KMQ SNAP - EKMQ251VSN681MP50S
Order 'cap 680uf 250v elect kmq snap - EKMQ251VSN681MP50S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2974-ND.
Send this link via E-Mail
Help With This Screen